AQY2C1R2PX | |
|---|---|
DigiKey Part Number | 255-5226-2-ND - Tape & Reel (TR) 255-5226-1-ND - Cut Tape (CT) 255-5226-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY2C1R2PX |
Description | SSR RELAY SPST-NO 300MA 0-40V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.071", 1.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.8VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 300 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-TSON | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R181,79000 | R181,79 |
| 10 | R162,01800 | R1 620,18 |
| 25 | R154,72240 | R3 868,06 |
| 50 | R149,41580 | R7 470,79 |
| 100 | R144,28780 | R14 428,78 |
| 250 | R137,77212 | R34 443,03 |
| 500 | R133,03548 | R66 517,74 |
| 1 000 | R128,45932 | R128 459,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | R120,57853 | R422 024,85 |