HZ0805E601R-10 | |
|---|---|
DigiKey Part Number | 240-2399-2-ND - Tape & Reel (TR) 240-2399-1-ND - Cut Tape (CT) 240-2399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HZ0805E601R-10 |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | HZ0805E601R-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,73000 | R1,73 |
| 10 | R0,97000 | R9,70 |
| 25 | R0,84560 | R21,14 |
| 50 | R0,75900 | R37,95 |
| 100 | R0,68110 | R68,11 |
| 250 | R0,58716 | R146,79 |
| 500 | R0,52268 | R261,34 |
| 1 000 | R0,46306 | R463,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R0,35683 | R1 427,32 |
| 8 000 | R0,30923 | R2 473,84 |
| 12 000 | R0,28378 | R3 405,36 |