ZAR | USD
Favorite

Price & Procurement
240 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 153,30000 ZAR 153,30
10 146,63200 ZAR 1 466,32
25 133,30200 ZAR 3 332,55
50 126,63700 ZAR 6 331,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1419-1060-2-ND
  • Minimum Quantity: 120
  • Quantity Available: 0
  • Unit Price: ZAR 123,30433
  • Digi-Reel®  : 1419-1060-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 240 - Immediate
  • Unit Price: Digi-Reel®

1840437-1

Datasheet
Digi-Key Part Number 1419-1060-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1840437-1
Copy  
Description CONN JACK 1 PORT 1000 BASE-T PCB
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Port RJ45 Magjack Connector Board Edge, Through Hole 10/100/1000 Base-T, AutoMDIX

Copy  
Customer Reference
Documents & Media
Datasheets 1840437 Drawing
Low Profile, Mid-Plane Mounted Datasheet
Other Related Documents ICM MagJack® Brochure
Environmental Information TRP Connector RoHS3
Featured Product Connectivity Solutions
PCN Packaging Mult devs barcode label 02/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer TRP Connector B.V.
Series MagJack®
Packaging Cut Tape (CT) 
Part Status Active
Connector Type RJ45
Applications 10/100/1000 Base-T, AutoMDIX
Mounting Type Board Edge, Through Hole
Orientation 90° Angle (Right)
Termination Solder
Height Above Board 0.290" (7.37mm)
LED Color Green, Orange - Yellow
Number of Cores per Jack 8
Shielding Shielded, EMI Finger
Features Board Guide
Tab Direction Down
Contact Material Phosphor Brass
Contact Finish Gold
Operating Temperature 0°C ~ 70°C
Contact Finish Thickness 50.0µin (1.27µm)
Shield Material Brass
Housing Material Polyamide (PA FR52), Nylon FR52
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JXD1-1001NL

CONN JACK 1PORT 100 BASE-TX PCB

Pulse Electronics Network

ZAR 95,70000 Details
Additional Resources
Standard Package 1
Other Names 1419-1060
1419-1060-1
1419-1060-ND
1840437-1-ND