ZAR | USD
Favorite

Price & Procurement
369 In Stock
Can ship immediately Factory Stock : 8 500
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 150,39000 ZAR 150,39
5 149,33200 ZAR 746,66
10 148,18700 ZAR 1 481,87
25 145,90760 ZAR 3 647,69
50 141,34800 ZAR 7 067,40
100 127,66910 ZAR 12 766,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-40329-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    8 500 - Factory Stock 
  • Unit Price: ZAR 125,38932
  • Digi-Reel®  : 296-40329-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 369 - Immediate
    8 500 - Factory Stock 
  • Unit Price: Digi-Reel®
  • Tube  : LMZ22003TZ/NOPB-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
    7 155 - Factory Stock 
  • Unit Price: ZAR 157,06000
  • Tape & Reel (TR)  : LMZ22003TZX/NOPB-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 6 000 - Factory Stock 
  • Unit Price: ZAR 111,01664

LMZ22003TZE/NOPB

Datasheet
Digi-Key Part Number 296-40329-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LMZ22003TZE/NOPB
Copy  
Description DC DC CONVERTER 0.8-6V
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 3A 6V - 20V Input

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series SIMPLE SWITCHER®
Packaging Cut Tape (CT) 
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 6V
Voltage - Input (Max) 20V
Voltage - Output 1 0.8 ~ 6V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Applications ITE (Commercial)
Features UVLO
Operating Temperature -40°C ~ 125°C
Efficiency 92%
Mounting Type Surface Mount
Package / Case TO-PMOD-7, Power Module
Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Base Part Number LMZ22003
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

LMZ22003EVAL/NOPB

BOARD EVAL PWR MOD LMZ22003

Texas Instruments

ZAR 512,70000 Details
You May Also Be Interested In

LM317LZRPG

IC REG LIN POS ADJ 100MA TO92-3

ON Semiconductor

ZAR 6,84000 Details

LTC4365HTS8#TRMPBF

IC OVERVOLTAGE PROT TSOT23-8

Analog Devices Inc.

ZAR 78,96000 Details

ADP7104ARDZ-R7

IC REG LIN POS ADJ 500MA 8SOIC

Analog Devices Inc.

ZAR 82,37000 Details
Additional Resources
Standard Package 1
Other Names 296-40329-1