ZAR | USD
Favorite

PSMN025-80YLX N-Channel 80V 37A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8
Price & Procurement
10 371 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 10,74000 ZAR 10,74
10 9,20700 ZAR 92,07
25 8,60240 ZAR 215,06
100 6,38880 ZAR 638,88
500 4,98810 ZAR 2 494,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1727-2594-2-ND
  • Minimum Quantity: 1 500
  • Quantity Available: 9 000 - Immediate
  • Unit Price: ZAR 4,05569
  • Digi-Reel®  : 1727-2594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10 371 - Immediate
  • Unit Price: Digi-Reel®

PSMN025-80YLX

Datasheet
Digi-Key Part Number 1727-2594-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PSMN025-80YLX
Copy  
Description MOSFET N-CH 80V LFPAK56
Copy  
Detailed Description

N-Channel 80V 37A (Tc) 95W (Tc) Surface Mount LFPAK56, Power-SO8

Copy  
Documents & Media
Datasheets PSMN025-80YL
PCN Assembly/Origin PSMNYYY 17/Mar/2017
PCN Packaging Mult Devices Label 30/Sep/2018
All Dev Label Chgs 2/Aug/2020
HTML Datasheet PSMN025-80YL
Product Attributes
Type Description Select All
Categories
Manufacturer Nexperia USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 80V
Current - Continuous Drain (Id) @ 25°C 37A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V
Rds On (Max) @ Id, Vgs 25mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 17,1nC @ 5V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2703pF @ 25V
FET Feature -
Power Dissipation (Max) 95W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK56, Power-SO8
Package / Case SC-100, SOT-669
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1727-2594-1
568-13045-1
568-13045-1-ND