ZAR | USD
Favorite

Price & Procurement
17 858 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 8,43000 ZAR 8,43
10 8,10000 ZAR 81,00
25 7,83520 ZAR 195,88
50 6,39720 ZAR 319,86
100 5,74420 ZAR 574,42
250 5,22216 ZAR 1 305,54
500 4,96098 ZAR 2 480,49
1 000 4,43880 ZAR 4 438,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 490-2530-2-ND
  • Minimum Quantity: 4 000
  • Quantity Available: 16 000 - Immediate
  • Unit Price: ZAR 4,03530
  • Digi-Reel®  : 490-2530-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17 858 - Immediate
  • Unit Price: Digi-Reel®

NFL18ST307X1C3D

Datasheet
Digi-Key Part Number 490-2530-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NFL18ST307X1C3D
Copy  
Description FILTER LC(T) 62NH/18PF SMD
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LC (T-Type) EMI Filter 3rd Order Low Pass 1 Channel L = 62nH, C = 18pF 200mA 0603 (1608 Metric), 3 PC Pad

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Murata Electronics
Series EMIFIL®, NFL18
Packaging Cut Tape (CT) 
Part Status Active
Type Low Pass
Filter Order 3rd
Technology LC (T-Type)
Number of Channels 1
Center / Cutoff Frequency 300MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 1.8
Current 200mA
Values L = 62nH, C = 18pF
ESD Protection No
Operating Temperature -55°C ~ 125°C
Applications General Purpose
Voltage - Rated 16V
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 3 PC Pad
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height 0.035" (0.90mm)
Base Part Number NFL18ST
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7113DN-T1-E3

MOSFET P-CH 100V 13.2A 1212-8

Vishay Siliconix

ZAR 45,79000 Details

AT45DB641E-SHN2B-T

IC FLASH 64M SPI 85MHZ 8SOIC

Adesto Technologies

ZAR 78,52000 Details

FR05-S1-N-0-102

COMPACT REACH XTEND - 102

Fractus Antennas S.L.

ZAR 22,98000 Details

2450BM15A0002E

BALUN 2.4GHZ-2.5GHZ 0805

Johanson Technology Inc.

ZAR 13,72000 Details

NFL18ST207X1C3D

FILTER LC(T) 110NH/25PF SMD

Murata Electronics

ZAR 8,43000 Details

TPS73701DRBT

IC REG LINEAR POS ADJ 1A 8SON

Texas Instruments

ZAR 27,11000 Details
Additional Resources
Standard Package 1
Other Names 490-2530-1