ZAR | USD
Favorite

KSZ9896CTXC-TR Ethernet Switch IEEE 802.3 I²C, SPI Interface 128-TQFP
Price & Procurement
2 262 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 163,55000 ZAR 163,55
25 136,20720 ZAR 3 405,18
100 126,32930 ZAR 12 632,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : KSZ9896CTXC-TR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: ZAR 126,32928
  • Digi-Reel®  : KSZ9896CTXC-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 262 - Immediate
  • Unit Price: Digi-Reel®

KSZ9896CTXC-TR

Datasheet
Digi-Key Part Number KSZ9896CTXC-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSZ9896CTXC-TR
Copy  
Description IC ETHERNET SWITCH 6PORT 128TQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Ethernet Switch IEEE 802.3 I²C, SPI Interface 128-TQFP

Copy  
Customer Reference
Documents & Media
Datasheets KSZ9896C
Design Resources KSZ9896 Development Tool Selector
PCN Design/Specification KSZ9896C Datasheet 29/Nov/2018
KSZ9896C 16/Jul/2019
PCN Packaging MBB/Label Chgs 16/Nov/2018
EDA / CAD Models KSZ9896CTXC-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Protocol Ethernet
Function Switch
Interface I²C, SPI
Standards IEEE 802.3
Voltage - Supply 1.8V, 2.5V, 3.3V
Current - Supply -
Operating Temperature 0°C ~ 70°C
Package / Case 128-TQFP Exposed Pad
Supplier Device Package 128-TQFP
Base Part Number KSZ9896
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

KSZ9896CTXI-TR

IC ETHERNET SWITCH 6PORT 128TQFP

Microchip Technology

ZAR 204,05000 Details

KSZ9896CTXC

IC ETHERNET SWITCH 6PORT 128TQFP

Microchip Technology

ZAR 162,70000 Details

KSZ9896CTXI

IC ETHERNET SWITCH 6PORT 128TQFP

Microchip Technology

ZAR 203,37000 Details

USB2517-JZX-TR

IC USB 2.0 7PORT HUB CTLR 64QFN

Microchip Technology

ZAR 76,91000 Details

PT61020EL

PULSE XFMR 1CT:1 350UH

Bourns Inc.

ZAR 40,50000 Details

KSZ9897RTXC-TR

IC ETHERNET SWITCH 7PORT 128TQFP

Microchip Technology

ZAR 165,26000 Details
Additional Resources
Standard Package 1
Other Names KSZ9896CTXC-CT