ZAR | USD
Favorite

Price & Procurement
2 968 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 148,85000 ZAR 148,85
25 136,54920 ZAR 3 413,73
100 123,73160 ZAR 12 373,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA1281V-8AURTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 2 000 - Immediate
  • Unit Price: ZAR 123,73211
  • Digi-Reel®  : ATMEGA1281V-8AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 968 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATMEGA1281V-8AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 1 753 - Immediate
  • Unit Price: ZAR 147,66000

ATMEGA1281V-8AUR

Datasheet
Digi-Key Part Number ATMEGA1281V-8AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA1281V-8AUR
Copy  
Description IC MCU 8BIT 128KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 128KB (64K x 16) FLASH 64-TQFP (14x14)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 54
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number ATMEGA1281
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

ZAR 2 440,45000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

ZAR 1 743,18000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

ZAR 1 045,91000 Details

105990010

ATMEL AVRISP STK500 USB ISP PROG

Seeed Technology Co., Ltd

ZAR 544,83000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA1281V-8AURCT