ZAR | USD
Favorite

AT90USB1287-AUR AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-TQFP (14x14)
Price & Procurement
772 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 148,00000 ZAR 148,00
25 135,69480 ZAR 3 392,37
100 122,87880 ZAR 12 287,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : AT90USB1287-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 578 - Immediate
  • Unit Price: ZAR 145,61000
  • Tape & Reel (TR)  : AT90USB1287-AURTR-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 0
  • Unit Price: ZAR 122,87795
  • Digi-Reel®  : AT90USB1287-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 772 - Immediate
  • Unit Price: Digi-Reel®

AT90USB1287-AUR

Datasheet
Digi-Key Part Number AT90USB1287-AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT90USB1287-AUR
Copy  
Description IC MCU 8BIT 128KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 128KB (128K x 8) FLASH 64-TQFP (14x14)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® 90USB
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART, USB, USB OTG
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 48
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number AT90USB1287
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

ZAR 2 440,45000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

ZAR 1 743,18000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

ZAR 1 045,91000 Details

ATSTK600-RC17

STK600 ROUTING CARD AVR

Microchip Technology

ZAR 164,06000 Details

MIKROE-462

BIGAVR6 EVAL BRD

MikroElektronika

ZAR 122,88000 Details
Additional Resources
Standard Package 1
Other Names AT90USB1287-AURCT