ZAR | USD
Favorite

MAX250ESD+ 2/2 Transceiver Full RS232 14-SOIC
Price & Procurement
2 441 In Stock
Can ship immediately Factory Stock : 3 850
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 125,78000 ZAR 125,78
10 115,59700 ZAR 1 155,97
25 113,34080 ZAR 2 833,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MAX250ESD+T-ND
  • Minimum Quantity: 2 500  Non-Stock 
  • Quantity Available: 5 000 - Factory Stock 
  • Unit Price: ZAR 102,27094

MAX250ESD+

Datasheet
Digi-Key Part Number MAX250ESD+-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX250ESD+
Copy  
Description IC TRANSCEIVER FULL 2/2 14SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

2/2 Transceiver Full RS232 14-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Tube 
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 600mV
Data Rate -
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number MAX250
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5536385-5

CONN DIN PLUG 64POS PCB RA GOLD

TE Connectivity AMP Connectors

ZAR 159,96000 Details

REF196GSZ

IC VREF SERIES 0.3% 8SOIC

Analog Devices Inc.

ZAR 60,16000 Details

HCPL-0611-000E

OPTOISO 3.75KV OPN COLLECTOR 8SO

Broadcom Limited

ZAR 44,60000 Details

MAX251CSD+

IC TRANSCEIVER FULL 2/2 14SOIC

Maxim Integrated

ZAR 130,91000 Details

MAX251ESD+

IC TRANSCEIVER FULL 2/2 14SOIC

Maxim Integrated

ZAR 123,05000 Details

LT1461BIS8-3.3#PBF

IC VREF SERIES 0.06% 8SOIC

Analog Devices Inc.

ZAR 195,85000 Details
Additional Resources
Standard Package 50