ZAR | USD
Favorite

MAX11198ATE+T 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (2x3)
Price & Procurement
2 756 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 223,88000 ZAR 223,88
10 205,81500 ZAR 2 058,15
25 197,28680 ZAR 4 932,17
100 165,29450 ZAR 16 529,45
250 154,63032 ZAR 38 657,58
500 143,96616 ZAR 71 983,08
1 000 136,50125 ZAR 136 501,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 175-MAX11198ATE+TTR-ND
  • Minimum Quantity: 2 500
  • Quantity Available: 2 500 - Immediate
  • Unit Price: ZAR 127,88994

MAX11198ATE+T

Datasheet
Digi-Key Part Number 175-MAX11198ATE+TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAX11198ATE+T
Copy  
Description IC ADC 16BIT SAR 16TQFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

16 Bit Analog to Digital Converter 2 Input 2 SAR 16-TQFN (2x3)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Maxim Integrated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 16
Sampling Rate (Per Second) 2M
Number of Inputs 2
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 2
Architecture SAR
Reference Type External
Voltage - Supply, Analog 3V ~ 5.25V
Voltage - Supply, Digital -
Features Simultaneous Sampling
Operating Temperature -40°C ~ 125°C
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (2x3)
Mounting Type Surface Mount
Base Part Number MAX11198
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

THS4531IRUNT

IC OPAMP DIFF 1 CIRCUIT 10QFN

Texas Instruments

ZAR 50,42000 Details

MAX11198EVKIT#

EVKIT 16BIT ADC MAX11198

Maxim Integrated

ZAR 1 766,42000 Details

ADS1602IPFBT

IC ADC 16BIT SIGMA-DELTA 48TQFP

Texas Instruments

ZAR 310,70000 Details

ADS9120IRGET

IC ADC 16BIT SAR 24VQFN

Texas Instruments

ZAR 330,18000 Details
Additional Resources
Standard Package 1
Other Names 175-MAX11198ATE+TCT