Add To Favorites
178.6116.2501
Price & Procurement
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 12,59000 R 12,59
5 12,17000 R 60,85
10 11,37700 R 113,77
50 9,41260 R 470,63
100 7,84480 R 784,48
250 7,64892 R 1 912,23
500 6,47192 R 3 235,96
1,000 5,68745 R 5 687,45
5,000 5,09909 R 25 495,47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number F6799-ND
Copy   F6799-ND
Quantity Available 1,230
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

178.6116.2501

Copy   178.6116.2501
Description FUSE CONTACT DFK 1.5/2.5MM2 TIN
Copy   FUSE CONTACT DFK 1.5/2.5MM2 TIN
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Part Status Active
Accessory Type Crimp Terminal
For Use With/Related Products Fuseholder; FH2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With
  • 178.6152.0001 - Littelfuse Inc. | F5194-ND DigiKey Electronics
  • 178.6152.0001
  • Littelfuse Inc.
  • FUSE HOLDER BLADE 80V CHASS MNT
  • Unit Price R 33,54000
  • F5194-ND
  • 178.6150.0001 - Littelfuse Inc. | F5982-ND DigiKey Electronics
  • 178.6150.0001
  • Littelfuse Inc.
  • FUSE HOLDER BLADE 80V CHASS MNT
  • Unit Price R 16,13000
  • F5982-ND
  • 178.6150.0002 - Littelfuse Inc. | F5193-ND DigiKey Electronics
  • 178.6150.0002
  • Littelfuse Inc.
  • FUSE HOLDER BLADE 80V CHASS MNT
  • Unit Price R 13,87000
  • F5193-ND
  • 178.6191.0001 - Littelfuse Inc. | F5198-ND DigiKey Electronics
  • 178.6191.0001
  • Littelfuse Inc.
  • FUSEHOLDR FOR FKH ATO ADPT RIGHT
  • Unit Price R 32,55000
  • F5198-ND
You May Also Be Interested In
  • 178.6116.6001 - Littelfuse Inc. | F5191-ND DigiKey Electronics
  • 178.6116.6001
  • Littelfuse Inc.
  • FUSE CONTACT DKF 4.0-6.0MM2
  • Unit Price R 17,40000
  • F5191-ND
  • 178.6152.0001 - Littelfuse Inc. | F5194-ND DigiKey Electronics
  • 178.6152.0001
  • Littelfuse Inc.
  • FUSE HOLDER BLADE 80V CHASS MNT
  • Unit Price R 33,54000
  • F5194-ND
  • 178.6150.0002 - Littelfuse Inc. | F5193-ND DigiKey Electronics
  • 178.6150.0002
  • Littelfuse Inc.
  • FUSE HOLDER BLADE 80V CHASS MNT
  • Unit Price R 13,87000
  • F5193-ND
  • PA1645 - Greenlee Communications | PA1645-ND DigiKey Electronics
  • PA1645
  • Greenlee Communications
  • TOOL HAND CRIMPER 18-30AWG SIDE
  • Unit Price Call
  • PA1645-ND
  • 178.6116.2502 - Littelfuse Inc. | F5190-ND DigiKey Electronics
  • 178.6116.2502
  • Littelfuse Inc.
  • FUSE CONTACT DFK 1.5/2.5MM2 TIN
  • Unit Price R 12,59000
  • F5190-ND
Additional Resources
Standard Package ? 200
Other Names 178.6116.250
178.6116.2501-ND
F6799
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : F5190-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,234 - Immediate
  • Unit Price: R 12,59000

20:14:54 5/23/2019