ZAR | USD
Favorite

L1210R4R7MDWIT 4.7µH Unshielded Wirewound Inductor 1.25A 100mOhm 1210 (3225 Metric)
Price & Procurement
3 749 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 8,36000 R 8,36
10 7,28100 R 72,81
100 5,19990 R 519,99
500 4,36818 R 2 184,09

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A R 92,00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-9599-2-ND
  • Minimum Quantity: 1 000
  • Quantity Available: 3 000 - Immediate
  • Unit Price: R 3,07496
  • Cut Tape (CT)  : 399-9599-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3 749 - Immediate
  • Unit Price: R 8,36000

L1210R4R7MDWIT

Datasheet
Digi-Key Part Number 399-9599-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L1210R4R7MDWIT
Copy  
Description FIXED IND 4.7UH 1.25A 100 MOHM
Copy  
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

4.7µH Unshielded Wirewound Inductor 1.25A 100mOhm 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series L-DWI
Packaging Digi-Reel® 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4,7µH
Tolerance ±20%
Current Rating (Amps) 1,25A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100mOhm
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 399-9599-6