ZAR | USD
Favorite

C4AQQBW5300A3MJ 30µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Price & Procurement
406 In Stock
Can ship immediately
 

Quantity
All prices are in ZAR.
Price Break Unit Price Extended Price
1 124,42000 ZAR 124,42
10 110,62400 ZAR 1 106,24
50 96,80460 ZAR 4 840,23
100 88,50570 ZAR 8 850,57
500 76,05938 ZAR 38 029,69
1 000 72,78426 ZAR 72 784,26

Submit a request for quotation on quantities greater than those displayed.

C4AQQBW5300A3MJ

Datasheet
Digi-Key Part Number 399-16995-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C4AQQBW5300A3MJ
Copy  
Description CAP FILM 30UF 5% 1.1KVDC RADIAL
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series C4AQ
Packaging Bulk 
Part Status Active
Capacitance 30µF
Tolerance ±5%
Voltage Rating - AC -
Voltage Rating - DC 1100V (1.1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) 5,2 mOhms
Operating Temperature -40°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial - 4 Leads
Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max) 1.783" (45.30mm)
Termination PC Pins
Lead Spacing 2.067" (52.50mm)
Applications Automotive; DC Link, DC Filtering
Ratings AEC-Q200
Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 27
Other Names 399-16995
4AQQBW5300A3MJ