VCOs (Voltage Controlled Oscillators)

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Frequency - Center
Voltage - Supply
Tuning Voltage (VDC)
2nd Harmonic, Typ (dBc)
Icc Max
Pushing (MHz/V)
Power (dBm)
Phase Noise Typ (dBc/Hz)
Operating Temperature
Package / Case
Size / Dimension
Height
32 LFCSP
VCO 6.375/12.75GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : R851,76000
Cut Tape (CT)
500 : R608,81710
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz
6.375GHz, 12.75GHz
5V
2 V ~ 13 V
20
250mA
2
3.5±4.5, 11±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
32 LFCSP
VCO 6.375/12.75GHZ 2-13V 5X5MM
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : R851,76000
Strip
Strip
Active
6.085 ~ 6.665GHz, 12.17 ~ 13.33GHz
6.375GHz, 12.75GHz
5V
2 V ~ 13 V
20
250mA
2
3.5±4.5, 11±4
-86
-40°C ~ 85°C
32-VFQFN Exposed Pad, CSP
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.039" (1.00mm)
Showing
of 2

VCOs (Voltage Controlled Oscillators)


A voltage-controlled oscillator (VCO) is an electronic oscillator whose oscillation frequency is controlled by a voltage input. The applied input voltage determines the instantaneous oscillation frequency. Consequently, a VCO can be used for frequency modulation (FM) or phase modulation (PM) by applying a modulating signal to the control input. A VCO is also an integral part of a phase-locked loop.