Trimmers, Variable Capacitors

Results: 162
Stocking Options
Environmental Options
Media
Exclude
162Results
Applied FiltersRemove All

Showing
of 162
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance Range
Adjustment Type
Voltage - Rated
Dielectric Material
Q @ Freq
Size / Dimension
Height - Seated (Max)
Operating Temperature
Mounting Type
Features
LXRW0YV330-056
CAP TRIM 100-200PF 50V SMD
Murata Electronics
19 103
In Stock
10 000 : R4,47585
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
100 ~ 200pF
Top
50 V
-
-
0.024" L x 0.024" W (0.60mm x 0.60mm)
0.011" (0.28mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZB4Z030A
CAP TRIMMER 1.4-3PF 100V SMD
Murata Electronics
0
In Stock
131 300
Marketplace
500 : R9,48938
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1.4 ~ 3pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
LXRW0YV330-056
CAP TRIMMER 45-90PF 50V SMD
Murata Electronics
2 173
In Stock
1 : R11,78000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
45 ~ 90pF
-
50 V
-
-
0.024" L x 0.024" W (0.60mm x 0.60mm)
0.012" (0.30mm)
-30°C ~ 85°C
Surface Mount
Voltage Tuning
LXRW0YV330-056
CAP TRIMMER 30-60PF 50V SMD
Murata Electronics
27 650
In Stock
1 : R12,60000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
30 ~ 60pF
-
50 V
-
-
0.024" L x 0.024" W (0.60mm x 0.60mm)
0.012" (0.30mm)
-30°C ~ 85°C
Surface Mount
Voltage Tuning
LXRW0YV330-056
CAP TRIMMER 16.5-33PF 50V SMD
Murata Electronics
22 382
In Stock
1 : R13,09000
Cut Tape (CT)
10 000 : R3,37194
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
16.5 ~ 33pF
-
50 V
-
-
0.024" L x 0.024" W (0.60mm x 0.60mm)
0.012" (0.30mm)
-30°C ~ 85°C
Surface Mount
Voltage Tuning
LXRW0YV330-056
CAP TRIMMER 16.5-33PF 50V SMD
Murata Electronics
2 938
In Stock
1 : R13,91000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
16.5 ~ 33pF
-
50 V
-
-
0.051" L x 0.035" W (1.30mm x 0.90mm)
0.024" (0.60mm)
-30°C ~ 85°C
Surface Mount
Voltage Tuning
LXRW19V600-055
CAP TRIMMER 30-60PF 50V SMD
Murata Electronics
2 846
In Stock
1 : R17,67000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
30 ~ 60pF
-
50 V
-
-
0.051" L x 0.035" W (1.30mm x 0.90mm)
0.024" (0.60mm)
-30°C ~ 85°C
Surface Mount
Voltage Tuning
CAP TRIMMER 6.5-30PF 100V SMD
CAP TRIMMER 6.5-30PF 100V SMD
Murata Electronics
0
In Stock
1 000 : R4,75892
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.5 ~ 30pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.067" (1.70mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 2-6PF 100V SMD
CAP TRIMMER 2-6PF 100V SMD
Murata Electronics
0
In Stock
1 000 : R4,75892
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
2 ~ 6pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.067" (1.70mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 3-10PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R4,89039
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
3 ~ 10pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 1.5-3PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R4,89039
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1.5 ~ 3pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 0.65-2.5PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R4,89039
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
0.65 ~ 2.5pF
Top
25 V
Ceramic
200 @ 200MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 5.5-25PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R4,89039
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
5.5 ~ 25pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 2.5-6PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R4,89039
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
2.5 ~ 6pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 4.5-20PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R4,89039
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
4.5 ~ 20pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 6.5-30PF 100V SMD
CAP TRIMMER 6.5-30PF 100V SMD
Murata Electronics
0
In Stock
2 500 : R5,45587
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.5 ~ 30pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 6.5-30PF 100V SMD
CAP TRIMMER 6.5-30PF 100V SMD
Murata Electronics
0
In Stock
2 500 : R5,45587
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
6.5 ~ 30pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 8.5-40PF 100V SMD
CAP TRIMMER 8.5-40PF 100V SMD
Murata Electronics
0
In Stock
2 500 : R5,45587
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
8.5 ~ 40pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 1.4-3PF 100V SMD
CAP TRIMMER 1.4-3PF 100V SMD
Murata Electronics
0
In Stock
2 500 : R5,45587
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1.4 ~ 3pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 1.4-3PF 100V SMD
CAP TRIMMER 1.4-3PF 100V SMD
Murata Electronics
0
In Stock
2 500 : R5,45587
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
1.4 ~ 3pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 3-10PF 100V SMD
CAP TRIMMER 3-10PF 100V SMD
Murata Electronics
0
In Stock
2 500 : R5,45587
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
3 ~ 10pF
Top
100 V
Ceramic
500 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 8-45PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R5,80677
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
8 ~ 45pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.098" W (3.20mm x 2.50mm)
0.049" (1.25mm)
-25°C ~ 85°C
Surface Mount
General Purpose
CAP TRIMMER 8.5-40PF 100V SMD
CAP TRIMMER 8.5-40PF 100V SMD
Murata Electronics
0
In Stock
2 500 : R6,15606
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
8.5 ~ 40pF
Top
100 V
Ceramic
300 @ 1MHz
0.177" L x 0.157" W (4.50mm x 4.00mm)
0.126" (3.20mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 4.5-20PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R6,15607
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at DigiKey
4.5 ~ 20pF
Top
25 V
Ceramic
500 @ 1MHz
0.126" L x 0.091" W (3.20mm x 2.30mm)
0.057" (1.45mm)
-25°C ~ 85°C
Surface Mount
General Purpose
TZS2 Series
CAP TRIMMER 1.5-3PF 25V SMD
Murata Electronics
0
In Stock
2 000 : R6,15607
Tape & Reel (TR)
Tape & Reel (TR)
Discontinued at DigiKey
1.5 ~ 3pF
Top
25 V
Ceramic
300 @ 1MHz
0.126" L x 0.091" W (3.20mm x 2.30mm)
0.057" (1.45mm)
-25°C ~ 85°C
Surface Mount
General Purpose
Showing
of 162

Trimmers, Variable Capacitors


Trimmer and variable capacitors are a group of devices that provide a capacitance that is user-adjustable within some specified, relatively narrow range. Devices covering capacitance ranges of a few picofarads to a few nanofarads are commonly available, with voltage ratings from the tens of volts into the kilovolts. Typically used for calibration, tuning, and matching applications, their relatively high cost and potential for maladjustment recommends the use of fixed value devices where feasible.