Pads, Sheets, Bridges

Results: 11
Stocking Options
Environmental Options
Media
Exclude
11Results
Applied FiltersRemove All

Showing
of 11
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
K4-0.006-AC-54
SPK4-0.006-00-58
THERM PAD 19.05MMX12.7MM GRAY
Bergquist
8 369
In Stock
1 : R2,86000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
SPK4-0.006-00-104
THERM PAD 25.4MMX19.05MM GRAY
Bergquist
12 381
In Stock
1 : R4,65000
Bulk
Bulk
Active
TO-218, TO-220, TO-247
Pad, Sheet
Rectangular
25.40mm x 19.05mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
Sil-Pad K-4 Series
2191342
THERM PAD 304.8MMX292.1MM GRAY
Bergquist
112
In Stock
1 : R437,10000
Bulk
Bulk
Active
-
Pad, Sheet
Rectangular
304.80mm x 292.10mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
SPK4-0.006-00-54
THERM PAD 19.05MMX12.7MM GRAY
Bergquist
16 282
In Stock
1 : R8,04000
Bulk
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
Sil-Pad K-4 Series
SPK4-0.006-00-1212
THERM PAD 304.8MMX304.8MM GRAY
Bergquist
0
In Stock
40 : R372,75475
Bulk
Bulk
Obsolete
-
Pad, Sheet
Square
304.80mm x 304.80mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD 22.15MMX20.07MM W/ADH
K4-0.006-AC-124
THERM PAD 22.15MMX20.07MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
Multi
Pad, Sheet
Rectangular
22.15mm x 20.07mm
0.0060" (0.152mm)
Silicone Rubber
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
K4-0.006-AC-54
THERM PAD 19.05MMX12.7MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
TO-220
Pad, Sheet
Rectangular
19.05mm x 12.70mm
0.0060" (0.152mm)
Silicone Rubber
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
K4-0.006-AC-54
K4-06
THERM PAD 0.006" K4 GRAY
Bergquist
0
In Stock
Active
Bulk
Active
TO-220
Pad, Sheet
-
-
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD 22.61MMX20.45MM W/ADH
SPK4-0.006-AC-97
THERM PAD 22.61MMX20.45MM W/ADH
Bergquist
0
In Stock
Active
Bulk
Active
RH-10
Pad, Sheet
Rectangular
22.61mm x 20.45mm
0.0060" (0.152mm)
Silicone Rubber
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD 35.81X20.57MM GRAY
SPK4-0.006-00-70
THERM PAD 35.81X20.57MM GRAY
Bergquist
0
In Stock
Active
Bulk
Active
Multi
Pad, Sheet
Rectangular
35.81mm x 20.57mm
0.0060" (0.152mm)
Silicone Rubber
-
Polyimide
Gray
0.48°C/W
0.9W/m-K
THERM PAD W/ADH GRAY
2165812
THERM PAD W/ADH GRAY
Bergquist
0
In Stock
Active
Bulk
Active
-
Pad, Sheet
-
-
-
-
Adhesive - One Side
Polyimide
Gray
0.48°C/W
0.9W/m-K
Showing
of 11

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.