Pads, Sheets, Bridges
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Usage | Type | Shape | Outline | Thickness | Material | Adhesive | Backing, Carrier | Color | Thermal Resistivity | Thermal Conductivity | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 275 In Stock | 1 : R7,68000 Bulk | Bulk | Active | TO-220 | Pad, Sheet | Rectangular | 19.05mm x 12.70mm | 0.0055" (0.140mm) | Phase Change Compound | Adhesive - One Side | Fiberglass | Gray | 0.35°C/W | 0.8W/m-K | |||
413 In Stock | 1 : R46,28000 Bulk | Bulk | Active | TO-3 | Pad, Sheet | Rhombus | 41.91mm x 28.96mm | 0.0055" (0.140mm) | Phase Change Compound | Adhesive - One Side | Fiberglass | Gray | 0.35°C/W | 0.8W/m-K | |||
0 In Stock Check Lead Time | 1 : R7,86000 Bulk | Bulk | Active | TO-220 | Pad, Sheet | Rectangular | 19.05mm x 12.70mm | 0.0055" (0.140mm) | Phase Change Compound | Adhesive - One Side | Fiberglass | Gray | 0.35°C/W | 0.8W/m-K | |||
0 In Stock Check Lead Time | 1 : R13,76000 Bulk | Bulk | Active | TO-218, TO-220, TO-247 | Pad, Sheet | Rectangular | 21.84mm x 18.79mm | 0.0055" (0.140mm) | Phase Change Compound | Adhesive - One Side | Fiberglass | Gray | 0.35°C/W | 0.8W/m-K | |||
0 In Stock | Active | Bulk | Active | SIP | Pad, Sheet | Rectangular | 36.83mm x 21.29mm | 0.0055" (0.140mm) | Phase Change Compound | Adhesive - One Side | Fiberglass | Gray | 0.35°C/W | 0.8W/m-K |