PC Pin Receptacles, Socket Connectors

Results: 16
Stocking Options
Environmental Options
Media
Exclude
16Results
Applied FiltersRemove All

Showing
of 16
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tail Type
Termination
Length - Overall
Accepts Pin Diameter
Accepts Square Pin Size
Pin Hole Diameter
Mounting Hole Diameter
Flange Diameter
Tail Diameter
Socket Depth
Contact Material
Contact Finish
Contact Finish Thickness
18 317
In Stock
1 : R7,53000
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
14 503
In Stock
1 : R12,93000
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
14 403
In Stock
1 : R13,74000
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
885
In Stock
1 : R20,12000
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
2 595
In Stock
1 : R8,34000
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
721
In Stock
1 : R21,27000
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
999
In Stock
1 : R23,72000
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1 000 : R11,68012
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Tin-Lead
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : R11,68012
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : R11,98394
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Tin
200.0µin (5.08µm)
0
In Stock
Check Lead Time
1 000 : R12,62038
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : R12,92192
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : R12,92192
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : R14,82863
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
1 000 : R17,10837
Bulk
Bulk
Active
Standard Tail
Solder
0.320" (8.13mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
0
In Stock
Check Lead Time
1 000 : R17,83873
Bulk
Bulk
Active
Standard Tail
Solder
0.397" (10.08mm)
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
0.025" (0.64mm)
0.051" (1.30mm)
0.042" (1.07mm)
0.078" (1.98mm)
0.040" (1.02mm)
0.180" (4.57mm)
Beryllium Copper
Gold
10.0µin (0.25µm)
Showing
of 16

PC Pin Receptacles, Socket Connectors


PC pin receptacle terminals or socket connectors are female gendered, single conductor devices typically used on circuit boards. They are defined by the tail type (clip, crimp, no tail, slotted, solder cup, standard, turret, wire wrap), their termination (crimp, press-fit, solder, stackable, surface mount, swage, wire wrap), and their pin diameter or size acceptance. Other parameters include overall length, mounting hole diameter, socket depth, contact finish, etc.