Terminal Strips and Turret Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Terminal Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Board Size | Material - Board | Features | Material Flammability Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 905 In Stock | 1 : R15,73000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 3 (2 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
1 555 In Stock | 1 : R16,06000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 3 (2 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.125" L x 0.375" W x 0.062" H (28.58mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
283 In Stock | 1 : R18,30000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 4 (3 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
1 380 In Stock 1 000 Factory | 1 : R18,78000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 4 (3 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.500" L x 0.375" W x 0.062" H (38.10mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
772 In Stock 500 Factory | 1 : R20,39000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 5 (4 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
1 691 In Stock 12 700 Factory | 1 : R20,71000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 5 (4 + 1 Ground) | 0.375" (9.53mm) | 1 | - | 1.875" L x 0.375" W x 0.062" H (47.63mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
467 In Stock 800 Factory | 1 : R31,95000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 8 (6 + 2 Ground) | 0.375" (9.53mm) | 1 | - | 3.000" L x 0.375" W x 0.062" H (76.20mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
177 In Stock 1 200 Factory | 1 : R31,95000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 8 (6 + 2 Ground) | 0.375" (9.53mm) | 1 | - | 3.000" L x 0.375" W x 0.062" H (76.20mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
177 In Stock 3 200 Factory | 1 : R13,81000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 2 (1 + 1 Ground) | - | 1 | - | 0.375" L x 0.750" W x 0.062" H (9.53mm x 19.05mm x 1.57mm) | XP Phenolic | Standard Strip | - | ||
326 In Stock 2 600 Factory | 1 : R14,45000 Bulk | - | Bulk | Active | Terminal Lug Strip | Terminal Lug, Single End | 2 (1 + 1 Ground) | - | 1 | - | 0.750" L x 0.375" W x 0.062" H (19.05mm x 9.53mm x 1.57mm) | XP Phenolic | Standard Strip | - |