Spiral Wrap, Expandable Sleeving

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Type Attributes
Diameter - Inside, Non-Expanded
Diameter - Inside, Expanded
Diameter - Outside, Non-Expanded
Material
Color
Length
Wall Thickness
Operating Temperature
Heat Protection
Abrasion Protection
Liquid Protection
Environment Protection
Features
Material Flammability Rating
Width
F6N0.38BK
SELF WRAP 3/8" X 25' BLACK
Techflex
175
In Stock
1 : R404,91000
Bulk
Bulk
Active
Self Wrap
Split Flexible Tube
0.375" (9.53mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
25.00' (7.62m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.50BK
SELF WRAP 1/2" X 25' BLACK
Techflex
416
In Stock
1 : R415,99000
Bulk
Bulk
Active
Self Wrap
Split Flexible Tube
0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
25.00' (7.62m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.50BK
SELF WRAP 1/2" X 75' BLACK
Techflex
395
In Stock
1 : R1 091,74000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.500" (12.70mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
75.00' (22.86m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.75BK
SELF WRAP 3/4" X 100' BLACK
Techflex
141
In Stock
1 : R1 492,47000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.13BK
SELF WRAP 1/8" X 25' BLACK
Techflex
163
In Stock
1 : R222,36000
Bulk
Bulk
Active
Self Wrap
Split Flexible Tube
0.125" (3.18mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
25.00' (7.62m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.75BK
SELF WRAP 3/4" X 25' BLACK
Techflex
36
In Stock
1 : R591,95000
Bulk
Bulk
Active
Self Wrap
Split Flexible Tube
0.750" (19.05mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
25.00' (7.62m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.13BK
SELF WRAP 1/8" X 100' BLACK
Techflex
36
In Stock
1 : R639,63000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.125" (3.18mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.024" (0.61mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.25BK
SELF WRAP 1/4" X 100' BLACK
Techflex
0
In Stock
Check Lead Time
1 : R982,08000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
100' (30.48m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
F6N0.25BK
SELF WRAP 1/4" X 200' BLACK
Techflex
0
In Stock
Check Lead Time
1 : R1 521,69000
Box
Box
Active
Self Wrap
Split Flexible Tube
0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Black
200' (60.96m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
Flexo-Wrap-Gray
SELF WRAP 1/4" X 25' GRAY
Techflex
3
In Stock
1 : R385,32000
Bulk
Bulk
Active
Self Wrap
Split Flexible Tube
0.250" (6.35mm)
-
-
Polyethylene Terephthalate (PET), Halogen Free
Gray
25.00' (7.62m)
0.025" (0.64mm)
-70°C ~ 125°C
-
Abrasion and Cut Resistant
-
-
Chemical Resistant, Clean Cut
UL94 V-0
-
Showing
of 10

Spiral Wrap, Expandable Sleeving


Spiral wrap, or expandable sleeving, are designed to aid in wire management. They are made from various flexible materials to allow the cover, slit wrap, self wrap, sleeve, or spiral wrap to be easily manipulated around wire bundles. They are defined by the type, inner and outer diameters (expanded and non-expanded), material, color, and length. Some offer abrasion, liquid, and/or environmental protection options.