Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 759 In Stock | 1 : R465,11000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
841 In Stock | 1 : R704,65000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
269 In Stock | 1 : R869,54000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
77 In Stock | 1 : R907,59000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
584 In Stock | 1 : R1 071,99000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
142 In Stock | 1 : R542,50000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
87 In Stock | 1 : R667,41000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 3.5 ~ 32VDC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
32 In Stock | 1 : R582,96000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
5 In Stock | 1 : R781,40000 Bulk | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 3 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 5 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NC (1 Form B) | DC | 90 ~ 280VAC | 3 V ~ 60 V | 7 A | Screw Terminal | -30°C ~ 80°C | Hockey Puck | - | CE, cURus | - | - | |||
0 In Stock | Active | Bulk | Active | Chassis Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | DC | 3.5 ~ 32VDC | 3 V ~ 48 V | 5 A | Screw Terminal | -30°C ~ 80°C | - | - | CE, cURus | - | - |