Solid State Relays (SSR)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Relay Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Operating Temperature | Package / Case | Supplier Device Package | Approval Agency | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 270 In Stock | 1 : R22,00000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
1 620 In Stock | 1 : R74,82000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 110 mA | 24 Ohms | Gull Wing | - | 8-SMD (0.300", 7.62mm) | 8-SMD | cURus | - | - | |||
1 135 In Stock | 1 : R78,35000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
237 In Stock | 1 : R63,10000 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | DPST-NO (2 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | - | - | - | |||
0 In Stock Check Lead Time | 1 300 : R24,94712 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 120 mA | 24 Ohms | Gull Wing | - | 4-SOP (0.173", 4.40mm) | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1 620 : R27,42819 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | PC Pin | - | 4-DIP (0.300", 7.62mm) | 4-DIP | cURus | - | - | |||
0 In Stock Check Lead Time | 1 620 : R28,92388 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | Gull Wing | - | 4-SMD, Gull Wing | 4-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 50 : R39,18700 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 100 mA | 24 Ohms | Gull Wing | - | 8-SOP (0.173", 4.40mm Width) | 8-SOP | cURus | - | - | |||
0 In Stock Check Lead Time | 1 600 : R42,45293 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | PC Pin | - | 6-DIP (0.300", 7.62mm) | 6-DIP | cURus | - | - | |||
0 In Stock Check Lead Time | 1 600 : R43,66559 Tube | Tube | Active | Surface Mount | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) | AC, DC | 1.17VDC | 0 V ~ 350 V | 130 mA | 24 Ohms | Gull Wing | - | 6-SMD (0.300", 7.62mm) | 6-SMD | cURus | - | - | |||
0 In Stock Check Lead Time | 1 620 : R49,48983 Tube | Tube | Active | Through Hole | Photo-Coupled Relay (Photorelay) | SPST-NO (1 Form A) x 2 | AC, DC | 1.17VDC | 0 V ~ 350 V | 110 mA | 24 Ohms | PC Pin | - | 8-DIP (0.300", 7.62mm) | 8-DIP | cURus | - | - |