RFID, RF Access, Monitoring ICs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Standards | Interface | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 936 In Stock | 1 : R10,58807 Cut Tape (CT) 5 000 : R6,31455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-63, EPC | - | - | -40°C ~ 85°C (TA) | - | 0805 (2012 Metric) | 0805 | |||
4 066 In Stock | 1 : R10,48000 Cut Tape (CT) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-63, EPC | - | - | -40°C ~ 85°C (TA) | - | 0505 (1313 Metric) | 0505 | |||
0 In Stock | 1 : R7,94000 Cut Tape (CT) 5 000 : R4,74630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-63, EPC | - | - | -40°C ~ 85°C (TA) | - | 0805 (2012 Metric) | 0805 | |||
0 In Stock | 1 : R11,83000 Cut Tape (CT) 5 000 : R7,04686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-63, EPC | - | - | -40°C ~ 85°C (TA) | - | 0505 (1313 Metric) | 0505 | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-6, EPC | - | - | -40°C ~ 85°C | Surface Mount | Module | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | RFID Transponder | 865MHz ~ 928MHz | ISO 18000-63, EPC | - | - | -40°C ~ 85°C | Surface Mount | Module | Module | |||
0 In Stock | Active | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - |