Resistor Networks, Arrays

Results: 5 827
Stocking Options
Environmental Options
Media
Exclude
5 827Results

Showing
of 5 827
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MNR12
RES ARRAY 2 RES 1K OHM 0606
Vishay
26 971
In Stock
1 : R12,48000
Cut Tape (CT)
1 000 : R4,00566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
MNR12
RES ARRAY 2 RES 10K OHM 0606
Vishay
16 925
In Stock
1 : R12,48000
Cut Tape (CT)
1 000 : R4,00566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
2
±0.05%
±15ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 10K OHM 1206
Vishay
44 998
In Stock
1 : R18,20000
Cut Tape (CT)
1 000 : R5,99375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 4.7K OHM 1206
Vishay
24 115
In Stock
1 : R18,20000
Cut Tape (CT)
1 000 : R5,99375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±0.5%
4
-
-
8
100mW
±50ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 10K OHM 1206
Vishay
41 332
In Stock
1 : R20,10000
Cut Tape (CT)
1 000 : R6,65559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 10K OHM 1206
Vishay
5 758
In Stock
1 : R20,10000
Cut Tape (CT)
1 000 : R6,65559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±15ppm/°C
8
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 1K OHM 1206
Vishay
4 203
In Stock
1 : R20,10000
Cut Tape (CT)
1 000 : R6,65559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
2 373
In Stock
1 : R20,10000
Cut Tape (CT)
1 000 : R6,65559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k, 50k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES 100K OHM 1206
Vishay
1 123
In Stock
1 : R20,10000
Cut Tape (CT)
1 000 : R6,65559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±0.1%
4
±0.05%
±15ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
ACAS 0612 10K U 10K AT P1
Vishay
6 120
In Stock
1 : R46,96000
Cut Tape (CT)
1 000 : R16,85256
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±5ppm/°C
8
125mW
±10ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
MNR12
RES ARRAY 2 RES 100K OHM 0606
Vishay
4 397
In Stock
1 : R62,73000
Cut Tape (CT)
1 000 : R23,12792
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
100k
±0.25%
2
±0.05%
±7.5ppm/°C
4
125mW
±25ppm/°C
-55°C ~ 155°C
Automotive
AEC-Q200
Voltage Divider (TCR Matched)
Surface Mount
0606, Convex
0606
0.063" L x 0.059" W (1.60mm x 1.50mm)
0.022" (0.55mm)
8 SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
1 386
In Stock
1 : R66,20000
Cut Tape (CT)
1 000 : R24,52368
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.1%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
TOMC1603
THIN FILM RES ARRAY 16 PIN ISOLA
Vishay Dale Thin Film
1 733
In Stock
1 : R69,84000
Cut Tape (CT)
1 000 : R44,65161
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
8
±0.1%
±5ppm/°C
16
750mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
-
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.085" (2.16mm)
16 SOIC
RES ARRAY 8 RES 10K OHM 16SOIC
Vishay Dale
1 659
In Stock
1 : R70,19000
Cut Tape (CT)
2 000 : R24,28748
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 150°C
-
-
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
-
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.090" (2.29mm)
ACA-SERIES
RES ARRAY 4 RES 4.7K OHM 1206
Vishay
3 193
In Stock
1 : R74,17000
Cut Tape (CT)
1 000 : R27,75070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
4.7k
±0.25%
4
±0.05%
±7.5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
ACA-SERIES
RES ARRAY 4 RES MULT OHM 1206
Vishay
973
In Stock
1 : R74,17000
Cut Tape (CT)
1 000 : R27,75070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Isolated
10k, 30k
±0.25%
4
±0.05%
±7.5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
1206 (3216 Metric), Convex, Long Side Terminals
-
0.126" L x 0.059" W (3.20mm x 1.50mm)
0.022" (0.55mm)
M55342-06 0805 (2013)
MPMT 10K 10K 0.1%ABS 0.05%RATIO
Vishay
534
In Stock
1 : R74,87000
Cut Tape (CT)
500 : R46,09918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
10k, 10k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
3 776
In Stock
1 : R82,49000
Cut Tape (CT)
500 : R43,49032
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Divider
10k, 10k
±0.1%
2
±0.05%
±2ppm/°C
3
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
Voltage Divider (TCR Matched)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
0.113" L x 0.051" W (2.86mm x 1.30mm)
0.044" (1.12mm)
16 SOIC
RES ARRAY 15 RES 10K OHM 16SOIC
Vishay Dale
2 638
In Stock
1 : R82,66000
Cut Tape (CT)
2 000 : R29,96539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±1%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 150°C
-
-
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
-
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.090" (2.29mm)
8 SOIC
RES ARRAY 4 RES 10K OHM 8SOIC
Vishay Dale Thin Film
17 598
In Stock
1 : R84,05000
Cut Tape (CT)
1 000 : R31,85497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
RES ARRAY 4 RES 1K OHM 8SOIC
Vishay Dale Thin Film
2 674
In Stock
1 : R84,05000
Cut Tape (CT)
1 000 : R31,85497
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
RES ARRAY 4 RES 50K OHM 8SOIC
Vishay Dale Thin Film
1 041
In Stock
1 : R92,72000
Cut Tape (CT)
1 000 : R35,48352
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
50k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
8 SOIC
RES ARRAY 4 RES 20K OHM 8SOIC
Vishay Dale Thin Film
3 712
In Stock
1 : R93,24000
Cut Tape (CT)
1 000 : R35,69079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
20k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
MORNTA2001AT5
RES ARRAY 4 RES 25K OHM 8TSSOP
Vishay Dale Thin Film
1 952
In Stock
1 : R93,24000
Cut Tape (CT)
500 : R38,19670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
25k
±0.1%
4
±0.05%
±1ppm/°C
8
50mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.043" (1.10mm)
8 SOIC
RES ARRAY 4 RES 2K OHM 8SOIC
Vishay Dale Thin Film
1 201
In Stock
1 : R93,24000
Cut Tape (CT)
1 000 : R35,69079
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
2k
±0.1%
4
±0.05%
±5ppm/°C
8
100mW
±25ppm/°C
-55°C ~ 125°C
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0.194" L x 0.157" W (4.93mm x 3.99mm)
0.068" (1.73mm)
Showing
of 5 827

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.