Free Hanging, Panel Mount

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
4636-6001
CONN PLUG 36P IDC 26-28AWG GOLD
3M
153
In Stock
1 : R204,22000
Bulk
Bulk
Active
Plug
Male Pin
36
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
7100241222
CONN PLUG 36P IDC 26-28AWG GOLD
3M
0
In Stock
Check Lead Time
210 : R133,33143
Bulk
Bulk
Active
Plug
Male Pin
36
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
-
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
7100241222
CONN PLUG 36P IDC 26-28AWG GOLD
3M
0
In Stock
Check Lead Time
210 : R139,86657
Bulk
Bulk
Active
Plug
Male Pin
36
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Latch Lock/Eject Hooks, Long
IDC
Discrete or Ribbon Cable
26-28 AWG, Stranded or Solid
Feed Through
Gold
30.0µin (0.76µm)
Gray
Showing
of 3

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.