Racks

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Style
Number of Units
Dimensions - Panel
Dimensions - Overall
Door
Features
Mounting Rails
Ventilation
Material
Color
RACK STEEL 11.4X10X12.4 BLACK
RACK STEEL 11.4X10X12.4 BLACK
Assmann WSW Components
0
In Stock
1 : R1 124,65000
Box
Box
Obsolete
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
6U
-
11.450" L x 10.000" W x 12.400" H (290.83mm x 254.00mm x 314.96mm)
Glass
Cable Entry Systems, Wall Mount
One Pair
Non-Vented
Metal, Steel
Black
DN-1907-U-S
RACK STEEL 15.7X20.4X14.1 GRY
Assmann WSW Components
0
In Stock
1 : R2 116,37000
Box
Box
Obsolete
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
7U
-
15.750" L x 20.470" W x 14.170" H (400.05mm x 519.94mm x 359.92mm)
Glass
Cable Entry Systems, Wall Mount
One Pair
Top
Metal, Steel
Gray
DN-1909-U-S
RACK STEEL 15.7X20.4X17.6 GRY
Assmann WSW Components
0
In Stock
1 : R2 511,80000
Box
Box
Obsolete
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
9U
-
15.750" L x 20.470" W x 17.640" H (400.05mm x 519.94mm x 448.06mm)
Glass
Cable Entry Systems, Wall Mount
One Pair
Top
Metal, Steel
Gray
DN-1912-U-S
RACK STEEL 15.7X20.4X22.8 GRY
Assmann WSW Components
0
In Stock
1 : R2 789,56000
Box
Box
Obsolete
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
12U
-
15.750" L x 20.470" W x 22.880" H (400.05mm x 519.94mm x 581.15mm)
Glass
Cable Entry Systems, Wall Mount
One Pair
Top
Metal, Steel
Gray
RACK STEEL 23.6X21.1X67.5 BLK
RACK STEEL 23.6X21.1X67.5 BLK
Assmann WSW Components
0
In Stock
1 : R3 009,19000
Box
Box
Obsolete
Open Rack
Open Rack, Single Frame
36U
-
23.620" L x 21.100" W x 67.520" H (599.95mm x 535.94mm x 1715.01mm)
Doorless
-
One Pair
Non-Vented
Metal, Steel
Black
RACK STEEL 23.6X21.1X78 BLACK
RACK STEEL 23.6X21.1X78 BLACK
Assmann WSW Components
0
In Stock
1 : R3 389,05000
Box
Box
Obsolete
Open Rack
Open Rack, Single Frame
42U
-
23.620" L x 21.100" W x 78.000" H (599.95mm x 535.94mm x 1981.20mm)
Doorless
-
One Pair
Non-Vented
Metal, Steel
Black
RACK STEEL 22X23.6X19.3 BLACK
RACK STEEL 22X23.6X19.3 BLACK
Assmann WSW Components
0
In Stock
1 : R4 056,94000
Box
Box
Obsolete
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
9U
-
22.000" L x 23.620" W x 19.330" H (558.80mm x 599.95mm x 490.98mm)
Glass
Cable Entry Systems, Wall Mount
Two Pair
Top
Metal, Steel
Black
RACK STEEL 39.4X21.1X78 BLACK
RACK STEEL 39.4X21.1X78 BLACK
Assmann WSW Components
0
In Stock
1 : R5 830,53000
Box
Box
Obsolete
Open Rack
Open Rack, Double Frame
42U
-
39.400" L x 21.100" W x 78.000" H (1000.00mm x 535.94mm x 1981.20mm)
Doorless
-
Two Pair
Non-Vented
Metal, Steel
Black
DN-19SRV-36U-Nb
RACK STEEL 39.3X23.6X70.2 BLK
Assmann WSW Components
0
In Stock
1 : R19 108,82000
Box
Box
Obsolete
Cabinet Rack
Enclosed, Bottom, Front, Sides, Top
36U
-
39.370" L x 23.620" W x 70.200" H (1000.00mm x 599.95mm x 1783.08mm)
Steel
Cable Entry Systems, Removable Sides
Two Pair
Door, Top
Metal, Steel
Black
Showing
of 9

Racks


Products in the rack family are equipment mounting and enclosure systems based on standardized sets of equipment dimensions, used to mechanically assemble and contain mechanically compatible system subcomponents from various manufacturers in an organized and mechanically secure fashion. Open and enclosed racks are included and are offered in floor standing, wall mount, console, and other styles.