Rack Thermal Management

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Input
Specifications
Size / Dimension
OAT600ST
6 FAN TRAY 13.4" DEEP 120V
Orion Fans
17
In Stock
13
Factory
1 : R5 466,31000
Box
Box
Active
Fan Tray
115VAC
Fan Tray, AC, 6 Fans, 620 CFM
17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm)
OAT600ST
6 FAN TRAY 13.4" DEEP 230V
Orion Fans
16
In Stock
27
Factory
1 : R5 466,31000
Box
Box
Active
Fan Tray
230VAC
Fan Tray, AC, 6 Fans, 620 CFM
17.01" L x 13.39" W x 1.75" H (432.0mm x 340.0mm x 44.5mm)
Showing
of 2

Rack Thermal Management


Products in the rack thermal management family include mounting hardware, air movers, cooling, and heating accessories used in conjunction with standardized equipment mounting racks for purposes of maintaining the temperature therein within acceptable operating limits for the equipment they contain.