Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : R135,50000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 18V, Series 36V | Parallel 340mA, Series 170mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 34.55mm | 2500Vrms | - | |||
1 726 In Stock | 1 : R140,64000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 800mA, Series 400mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
903 In Stock | 1 : R142,41000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
4 335 In Stock | 1 : R144,50000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 34.55mm | 2500Vrms | - | |||
235 In Stock | 1 : R144,50000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 34.55mm | 2500Vrms | - | |||
224 In Stock | 1 : R144,50000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
250 In Stock | 1 : R144,50000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1A, Series 500mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
85 In Stock | 1 : R144,50000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 28V, Series 56V | Parallel 220mA, Series 110mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - | |||
0 In Stock Check Lead Time | 250 : R118,47372 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 24V, Series 48V | Parallel 250mA, Series 125mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.50mm L x 34.83mm W | 38.00mm | 2500Vrms | - |