Power Transformers

Results: 71
Stocking Options
Environmental Options
Media
Exclude
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
2 347
In Stock
1 : R123,46000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
600
In Stock
1 : R123,46000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
3 138
In Stock
1 : R130,37000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 800mA, Series 400mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
1 480
In Stock
1 : R130,37000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 280mA, Series 140mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
435
In Stock
1 : R130,37000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 620mA, Series 310mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
1 402
In Stock
1 : R161,51000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1.6A, Series 800mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
1 249
In Stock
1 : R162,48000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 2A, Series 1A
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 20.0VA TO61-1617
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
2 292
In Stock
1 : R217,38000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 1.66A, Series 830mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 30.0VA TO61-1617
PWR XFMR LAMINATED 30VA TH
Triad Magnetics
1 618
In Stock
1 : R271,01000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 2.5A, Series 1.25A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
4000Vrms
1.2 lbs (544.3 g)
XFORMER 56.0VA TO61-1617
PWR XFMR LAMINATED 56VA TH
Triad Magnetics
998
In Stock
1 : R377,29000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 4.66A, Series 2.33A
Dual
Dual
No
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.02mm
4000Vrms
1.7 lbs (771.1 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
3 884
In Stock
3 547
Factory
1 : R104,84000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
10 544
In Stock
1 : R123,46000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 180mA, Series 90mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
380
In Stock
423
Factory
1 : R130,37000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 420mA, Series 210mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
189
In Stock
92
Factory
1 : R161,51000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 560mA, Series 280mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 20.0VA TO61-1617
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
299
In Stock
1 : R217,38000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 3.2A, Series 1.6A
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 20.0VA TO61-1617
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
852
In Stock
261
Factory
1 : R217,55000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 1.12A, Series 560mA
Dual
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
41.28mm
4000Vrms
0.9 lb (408.23 g)
XFORMER 30.0VA TO61-1617
PWR XFMR LAMINATED 30VA TH
Triad Magnetics
182
In Stock
888
Factory
1 : R271,01000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 3A, Series 1.5A
Dual
Dual
No
30VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
4000Vrms
1.2 lbs (544.3 g)
XFORMER 56.0VA TO61-1617
PWR XFMR LAMINATED 56VA TH
Triad Magnetics
175
In Stock
963
Factory
1 : R377,29000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 3.12A, Series 1.56A
Dual
Dual
No
56VA
Through Hole
PC Pin
76.20mm L x 63.50mm W
46.02mm
4000Vrms
1.7 lbs (771.1 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
348
In Stock
7 584
Factory
1 : R123,46000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 2.5VA TO61-1617
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
268
In Stock
1 050
Factory
1 : R123,46000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 140mA, Series 70mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
28.58mm
4000Vrms
0.25 lb (113.4 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
555
In Stock
1 377
Factory
1 : R130,37000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 1A, Series 500mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 5.0VA TO61-1617
PWR XFMR LAMINATED 5VA TH
Triad Magnetics
418
In Stock
1 : R130,37000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 500mA, Series 250mA
Dual
Dual
No
5VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
34.93mm
4000Vrms
0.37 lb (167.83 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
833
In Stock
2 189
Factory
1 : R161,51000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 720mA, Series 360mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
787
In Stock
1 073
Factory
1 : R161,51000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 840mA, Series 420mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
XFORMER 10.0VA TO61-1617
PWR XFMR LAMINATED 10VA TH
Triad Magnetics
718
In Stock
443
Factory
1 : R161,51000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 1A, Series 500mA
Dual
Dual
No
10VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
34.93mm
4000Vrms
0.53 lb (240.4 g)
Showing
of 71

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.