Power Transformers

Results: 71
Stocking Options
Environmental Options
Media
Exclude
71Results
Applied FiltersRemove All

Showing
of 71
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
FS-xx/FS-xxx
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
712
In Stock
139
Factory
1 : R148,19000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
FS-xx/FS-xxx
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
3 479
In Stock
1 : R148,19000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.56mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
FS-xx/FS-xxx
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
190
In Stock
1 : R148,19000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 240mA, Series 120mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
XFORMER SPLIT 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
638
In Stock
48
Factory
1 : R155,57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
XFORMER SPLIT 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
274
In Stock
1 : R155,57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 600mA, Series 300mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
961
In Stock
2 046
Factory
1 : R186,72000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 1A, Series 500mA
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
477
In Stock
1 056
Factory
1 : R186,72000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 10V, Series 20V
Parallel 1.2A, Series 600mA
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
XFORMER SPLIT 1.1VA TO61-1618
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
730
In Stock
1 : R138,55000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 180mA, Series 90mA
Dual
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.56mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
XFORMER SPLIT 1.1VA TO61-1618
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
162
In Stock
1 : R138,55000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 12V, Series 24V
Parallel 90mA, Series 45mA
Dual
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.56mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
FS-xx/FS-xxx
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
1 298
In Stock
553
Factory
1 : R148,19000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Dual
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.56mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
FS-xx/FS-xxx
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
191
In Stock
1 : R148,35000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 130mA, Series 65mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.56mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
XFORMER SPLIT 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
172
In Stock
1 : R155,57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 340mA, Series 170mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
646
In Stock
572
Factory
1 : R186,72000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 1.6A, Series 800mA
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
FS-xx/FS-xxx
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
1 138
In Stock
2 419
Factory
1 : R148,19000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Dual
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
XFORMER SPLIT 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
85
In Stock
1 : R155,57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
XFORMER SPLIT 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
32
In Stock
118
Factory
1 : R155,57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 1.2A, Series 600mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
17
In Stock
1 963
Factory
1 : R186,72000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 2.4A, Series 1.2A
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
14
In Stock
80
Factory
1 : R186,72000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 700mA, Series 350mA
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
28
In Stock
96
Factory
1 : R187,20000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 2A, Series 1A
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
FS-xx/FS-xxx
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
7
In Stock
1 : R294,13000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 18V, Series 36V
Parallel 2A, Series 1A
Dual
Dual
No
36VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
2500Vrms
1.1 lbs (499 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
0
In Stock
100
Marketplace
Check Lead Time
1 : R138,55000
Box
10 : R115,91700
Box
Box
Box
Active
Laminated Core
115V, 230V
Parallel 5V, Series 10V
Parallel 220mA, Series 110mA
Dual
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
FSxx, FSxx-B
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
0
In Stock
Check Lead Time
1 : R186,72000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 14V, Series 28V
Parallel 840mA, Series 420mA
Dual
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
F16-2250
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
4
In Stock
683
Factory
1 : R264,91000
Box
Box
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 4.5A, Series 2.25A
Single
Dual
No
36VA
Through Hole
PC Pin
66.80mm L x 55.55mm W
39.62mm
2500Vrms
1.1 lbs (499 g)
F16-2250
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
6
In Stock
180
Factory
1 : R150,27000
Box
Box
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 800mA, Series 400mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
XFORMER SPLIT 6.0VA TO61-1618
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
8
In Stock
154
Factory
1 : R155,57000
Box
Box
Active
Laminated Core
115V, 230V
Parallel 6.3V, Series 12.6V
Parallel 1A, Series 500mA
Dual
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
Showing
of 71

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.