Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 585 In Stock | 1 : R85,35000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 240mA, Series 120mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
6 835 In Stock | 1 : R85,35000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 200mA, Series 100mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
2 734 In Stock | 1 : R81,08000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
377 In Stock | 1 : R258,74000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 3.2A, Series 1.6A | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 36.50mm | 4200Vrms | 0.8 lb (362.87 g) | |||
238 In Stock | 1 : R85,35000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
1 439 In Stock | 1 : R85,41772 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
1 025 In Stock | 1 : R92,11000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
333 In Stock | 1 : R92,11000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 90mA, Series 45mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
332 In Stock | 1 : R92,11000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 220mA, Series 110mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
4 760 In Stock | 1 : R123,71000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 500mA, Series 250mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
774 In Stock | 1 : R81,08000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 170mA, Series 85mA | Dual | Dual | No | 2.4VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 30.15mm | 4200Vrms | 0.25 lb (113.4 g) | |||
428 In Stock | 1 : R92,11000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 8V, Series 16V | Parallel 140mA, Series 70mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
201 In Stock | 1 : R92,11000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 80mA, Series 40mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
580 In Stock | 1 : R145,51000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 24V, Series 48V | Parallel 250mA, Series 125mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
167 In Stock | 1 : R145,51000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 1A, Series 500mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
496 In Stock | 1 : R151,56000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 2A, Series 1A | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 4200Vrms | 0.7 lb (317.51 g) | |||
2 897 In Stock | 1 : R192,49000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 840mA, Series 420mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 4200Vrms | 0.7 lb (317.51 g) | |||
587 In Stock | 1 : R192,56590 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 4200Vrms | 0.7 lb (317.51 g) | |||
170 In Stock | 1 : R245,80000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 20VA | Through Hole | PC Pin | 57.15mm L x 47.63mm W | 36.50mm | 4200Vrms | 0.8 lb (362.87 g) | |||
109 In Stock | 1 : R145,51000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 5V, Series 10V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
99 In Stock | 1 : R145,51000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 41.28mm L x 33.32mm W | 33.32mm | 4200Vrms | 0.44 lb (199.58 g) | |||
78 In Stock | 1 : R192,49000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 47.63mm L x 39.67mm W | 36.50mm | 4200Vrms | 0.7 lb (317.51 g) | |||
86 In Stock | 1 : R307,13000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 14V, Series 28V | Parallel 2.6A, Series 1.3A | Dual | Dual | No | 36VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4200Vrms | 1.1 lbs (499 g) | |||
23 In Stock | 1 : R323,30000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 3.6A, Series 1.8A | Dual | Dual | No | 36VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4200Vrms | 1.1 lbs (499 g) | |||
18 In Stock | 1 : R323,30000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 12V, Series 24V | Parallel 3A, Series 1.5A | Dual | Dual | No | 36VA | Through Hole | PC Pin | 66.68mm L x 55.55mm W | 39.67mm | 4200Vrms | 1.1 lbs (499 g) |