Power Transformers

Results: 108
Stocking Options
Environmental Options
Media
Exclude
108Results
Applied FiltersRemove All

Showing
of 108
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Primary
Voltage - Secondary (Full Load)
Current - Output (Max)
Primary Winding(s)
Secondary Winding(s)
Center Tap
Power - Max
Mounting Type
Termination Style
Size / Dimension
Height - Seated (Max)
Voltage - Isolation
Weight
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
3 390
In Stock
1 : R129,56000
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 500mA, Series 250mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.7 lb (317.51 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
266
In Stock
1 : R70,64000
Tube
Tube
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 220mA, Series 110mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
4200Vrms
0.17 lb (77.11 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
2 238
In Stock
1 : R77,87000
Tube
Tube
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 300mA, Series 150mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
35.51mm L x 30.51mm W
32.00mm
4200Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 2.4VA TH
Triad Magnetics
1 387
In Stock
1 : R91,51000
Tube
Tube
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 170mA, Series 85mA
Single
Dual
No
2.4VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
4200Vrms
0.25 lb (113.4 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
923
In Stock
1 : R91,51000
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 400mA, Series 200mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
F24-500
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
136
In Stock
170
Factory
1 : R174,52000
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 1A, Series 500mA
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
360
In Stock
1 : R70,64000
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 180mA, Series 90mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
4200Vrms
0.17 lb (77.11 g)
C2 Split Pack C2-B
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
1 177
In Stock
1 : R91,51000
Tube
Tube
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
C2 Split Pack C2-B
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
207
In Stock
1 : R121,05000
Box
Box
Active
Laminated Core
115V
Parallel 5V, Series 10V
Parallel 500mA, Series 250mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
C2 Split Pack 36.50mm
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
2 217
In Stock
1 : R163,28000
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 1A, Series 500mA
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
159
In Stock
1 : R70,64000
Tray
Tray
Active
Laminated Core
115V
Parallel 10V, Series 20V
Parallel 110mA, Series 55mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
C2 Split Pack
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
37
In Stock
440
Factory
1 : R70,64000
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 90mA, Series 45mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
C2 Split Pack 39.67mm
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
34
In Stock
86
Factory
1 : R121,05000
Box
Box
Active
Laminated Core
115V
Parallel 18V, Series 36V
Parallel 130mA, Series 65mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
C2 Split Pack 39.67mm
PWR XFMR LAMINATED 6VA TH
Triad Magnetics
42
In Stock
1 : R150,27000
Box
Box
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 1A, Series 500mA
Single
Dual
No
6VA
Through Hole
PC Pin
41.28mm L x 33.32mm W
33.32mm
2500Vrms
0.44 lb (199.58 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
89
In Stock
1 : R163,28000
Tube
Tube
Active
Laminated Core
115V
Parallel 10V, Series 20V
Parallel 1.2A, Series 600mA
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
C2 Split Pack 36.50mm
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
10
In Stock
1 : R163,28000
Tube
Tube
Active
Laminated Core
115V
Parallel 6.3V, Series 12.6V
Parallel 2A, Series 1A
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
4200Vrms
0.7 lb (317.51 g)
C2 Split Pack 36.50mm
PWR XFMR LAMINATED 12VA TH
Triad Magnetics
9
In Stock
1 : R163,28000
Tube
Tube
Active
Laminated Core
115V
Parallel 18V, Series 36V
Parallel 700mA, Series 350mA
Single
Dual
No
12VA
Through Hole
PC Pin
47.63mm L x 39.67mm W
36.50mm
2500Vrms
0.7 lb (317.51 g)
C2 Split Pack 39.67mm
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
27
In Stock
1 : R275,18000
Tube
Tube
Active
Laminated Core
115V
Parallel 14V, Series 28V
Parallel 2.6A, Series 1.3A
Single
Dual
No
36VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.67mm
2500Vrms
1.1 lbs (499 g)
C2 Split Pack 39.67mm
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
64
In Stock
210
Factory
1 : R105,80000
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 90mA, Series 45mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
C2 Split Pack C2-B
PWR XFMR LAMINATED 20VA TH
Triad Magnetics
11
In Stock
1 : R208,72000
Box
Box
Active
Laminated Core
115V
Parallel 10V, Series 20V
Parallel 2A, Series 1A
Single
Dual
No
20VA
Through Hole
PC Pin
57.15mm L x 47.63mm W
36.50mm
2500Vrms
0.8 lb (362.87 g)
C2 Split Pack 39.67mm
PWR XFMR LAMINATED 36VA TH
Triad Magnetics
15
In Stock
235
Factory
1 : R217,87000
Box
Box
Active
Laminated Core
115V
Parallel 18V, Series 36V
Parallel 2A, Series 1A
Single
Dual
No
36VA
Through Hole
PC Pin
66.68mm L x 55.55mm W
39.70mm
2500Vrms
1.1 lbs (499 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 1.1VA TH
Triad Magnetics
0
In Stock
Check Lead Time
1 : R70,64000
Tube
Tube
Active
Laminated Core
115V
Parallel 8V, Series 16V
Parallel 140mA, Series 70mA
Single
Dual
No
1.1VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
23.80mm
2500Vrms
0.17 lb (77.11 g)
Fxx-xxx-C2/FSxx-xxx-C2
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
17
In Stock
1 : R91,51000
Tube
Tube
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
PC Mount Split Pack
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
23
In Stock
1 : R121,05000
Box
Box
Active
Laminated Core
115V
Parallel 12V, Series 24V
Parallel 200mA, Series 100mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
C2 Split Pack C2-B
PWR XFMR LAMINATED 2.5VA TH
Triad Magnetics
20
In Stock
276
Factory
1 : R121,05000
Box
Box
Active
Laminated Core
115V
Parallel 60V, Series 120V
Parallel 40mA, Series 20mA
Single
Dual
No
2.5VA
Through Hole
PC Pin
34.93mm L x 28.58mm W
30.15mm
2500Vrms
0.25 lb (113.4 g)
Showing
of 108

Power Transformers


Products in the power transformers family include those designed for transformation of AC utility power at nominal frequencies of 400 Hz or less that contain galvanically isolated primary and secondary windings. They are not packaged or equipped with the common connectors used for AC utility powered products, making them unserviceable as an end-use product in an isolation transformer capacity.