Power Transformers
Mfr Part # | Quantity Available | Price | Series | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 50.80mm L x 50.80mm W | 27.18mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 50.80mm L x 50.80mm W | 27.18mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 17V, Series 34V | Parallel 700mA, Series 350mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 50.80mm L x 50.80mm W | 27.18mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 20V, Series 40V | Parallel 600mA, Series 300mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 50.80mm L x 50.80mm W | 27.18mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 5V, Series 10V | Parallel 2.4A, Series 1.2A | Dual | Dual | No | 12VA | Through Hole | PC Pin | 50.80mm L x 50.80mm W | 27.18mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 10V, Series 20V | Parallel 300mA, Series 150mA | Dual | Dual | No | 3VA | Through Hole | PC Pin | 40.64mm L x 39.62mm W | 16.51mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 115V, Series 230V | Parallel 26mA, Series 13mA | Dual | Dual | No | 3VA | Through Hole | PC Pin | 40.64mm L x 39.62mm W | 16.51mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 250mA, Series 125mA | Dual | Dual | No | 3VA | Through Hole | PC Pin | 40.64mm L x 39.62mm W | 16.51mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 20V, Series 40V | Parallel 150mA, Series 75mA | Dual | Dual | No | 3VA | Through Hole | PC Pin | 40.64mm L x 39.62mm W | 16.51mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 5V, Series 10V | Parallel 600mA, Series 300mA | Dual | Dual | No | 3VA | Through Hole | PC Pin | 40.64mm L x 39.62mm W | 16.51mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 8V, Series 16V | Parallel 375mA, Series 187mA | Dual | Dual | No | 3VA | Through Hole | PC Pin | 40.64mm L x 39.62mm W | 16.51mm | 2000Vrms | - | |||
0 In Stock | Obsolete | Obsolete | Semi-Toroidal | 115V, 230V | Parallel 20V, Series 40V | Parallel 300mA, Series 150mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 40.64mm L x 39.62mm W | 21.59mm | 2000Vrms | - |