Power Distribution, Surge Protectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
204 In Stock | 1 : R710,75000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Desktop | 15A | International | None | IEC 320-C14 | 6 | IEC 320-C13 (6) | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
175 In Stock | 1 : R801,14000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Desktop | 15A | International | - | IEC 320-C14 | 5 | IEC 320-C13 (5) | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
24 In Stock | 1 : R918,51000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Desktop | 10A | International | Fuse Holder | IEC 320-C14 | 5 | IEC 320-C13 (5) | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
25 In Stock | 1 : R1 050,32000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Desktop | 15A | International | Fuse Holder | IEC 320-C14 | 5 | IEC 320-C13 (5) | 100 ~ 250V | Plastic | - | - | Without Cord | CSA, IEC, UL | - | |||
16 In Stock | 1 : R821,53000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Desktop | 10A | Continental Europe | None | CEE 7/7 | 6 | IEC 320-C13 (6) | 100 ~ 250V | Plastic | - | - | 6.5' (1.98m) | CSA, IEC, UL | - |