Power Distribution, Surge Protectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Mounting Type | Current - Max | Region Utilized | Overload Protection | Connector - AC Input | AC Outlets | Connector - AC Output | Voltage - Input | Housing Material | Media Lines Protected | Energy | Cord Length | Approval Agency | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
689 In Stock 283 Factory | 1 : R1 093,35000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 4 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
161 In Stock 124 Factory | 1 : R1 098,32000 Bulk | Bulk | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 4 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
111 In Stock 149 Factory | 1 : R1 160,29000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 5 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
198 In Stock 537 Factory | 1 : R1 290,50000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 6 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
157 In Stock 798 Factory | 1 : R1 293,39000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 8 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
84 In Stock 5 Factory | 1 : R1 474,01000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 8 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
7 In Stock 49 Factory | 1 : R1 197,38000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 5 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
2 In Stock 44 Factory | 1 : R1 226,44000 Bag | Bag | Active | Outlet Strip, Power Strip | Bench, Wall | 10A | International | Circuit Breaker(s) | IEC 320-C14 | 6 | IEC 320-C13 | 230V | Aluminum and Steel | - | - | Without Cord | CE, CSA, cULus, TUV-GS | - | |||
0 In Stock 6 Factory Check Lead Time | 1 : R1 405,40000 Bulk | Bulk | Active | - | Bench, Wall | 10A | - | - | - | 8 | - | 100V, 240V | Aluminum and Steel | - | - | - | CE, CSA, cULus, TUV-GS | - | |||
0 In Stock 80 Factory Check Lead Time | 1 : R1 512,04000 Bulk | Bulk | Active | - | Bench, Wall | 10A | - | - | - | 8 | - | 100V, 240V | Aluminum and Steel | - | - | - | CE, CSA, cULus, TUV-GS | - | |||
0 In Stock 21 Factory Check Lead Time | 1 : R1 594,35000 Bulk | Bulk | Active | - | Bench, Wall | 10A | - | - | - | 8 | - | 100V, 240V | Aluminum and Steel | - | - | - | CE, CSA, cULus, TUV-GS | - | |||
0 In Stock 13 Factory Check Lead Time | 1 : R1 834,50000 Bulk | Bulk | Active | - | Bench, Wall | 10A | - | - | - | 8 | - | 100V, 240V | Aluminum and Steel | - | - | - | CE, CSA, cULus, TUV-GS | - |