Transistor, Photovoltaic Output Optoisolators

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results
Applied FiltersRemove All

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SMD Pkg
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
34 815
In Stock
1 : R6,07000
Cut Tape (CT)
1 000 : R2,17336
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP (0.300", 7.62mm)
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
17 922
In Stock
1 : R6,59000
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-DIP (0.300", 7.62mm)
OPTOISO 1.5KV TRANS W/BASE 6-DIP
Lite-On Inc.
10 091
In Stock
1 : R6,76000
Tube
Tube
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.300", 7.62mm)
6-DIP
6-SMD Pkg
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
17 929
In Stock
1 : R6,93000
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
OPTOISO 1.5KV TRANS W/BASE 6-SMD
Lite-On Inc.
6 989
In Stock
1 : R7,45000
Cut Tape (CT)
1 000 : R2,75010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP (0.400", 10.16mm)
OPTOISO 3.55KV TRANS W/BASE 6DIP
Lite-On Inc.
5 189
In Stock
1 : R6,93000
Tube
Tube
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-SMD Pkg
OPTOISO 1.5KV TRANS W/BASE 6-SMD
Lite-On Inc.
4 640
In Stock
1 : R6,93000
Tube
Tube
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-SMD Pkg
OPTOISO 3.55KV TRANS W/BASE 6SMD
Lite-On Inc.
9 875
In Stock
1 : R7,45000
Cut Tape (CT)
1 000 : R2,75010
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3550Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
6-DIP (0.400", 10.16mm)
OPTOISO 1.5KV TRANS W/BASE 6-DIP
Lite-On Inc.
0
In Stock
Check Lead Time
5 200 : R2,19511
Tube
Tube
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Through Hole
6-DIP (0.400", 10.16mm)
6-DIP
6-SMD Pkg
OPTOISO 1.5KV TRANS W/BASE 6-SMD
Lite-On Inc.
0
In Stock
Check Lead Time
5 000 : R2,36322
Tape & Reel (TR)
Tape & Reel (TR)
Active
1
1500Vrms
100% @ 10mA
-
-
3µs, 3µs
DC
Transistor with Base
30V
100mA
1.2V
60 mA
300mV
-55°C ~ 100°C
Surface Mount
6-SMD, Gull Wing
6-SMD
Showing
of 10

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.