Instrumentation, Op Amps, Buffer Amps

Results: 25
Stocking Options
Environmental Options
Media
Exclude
25Results
Applied FiltersRemove All

Showing
of 25
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Amplifier Type
Number of Circuits
Output Type
Slew Rate
Gain Bandwidth Product
Current - Input Bias
Voltage - Input Offset
Current - Supply
Current - Output / Channel
Voltage - Supply Span (Min)
Voltage - Supply Span (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC70-5
TLV9001IDCKR
IC CMOS 1 CIRCUIT SC70-5
Texas Instruments
42 950
In Stock
1 : R6,25000
Cut Tape (CT)
3 000 : R2,62933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SOD 123-5
TLV9001IDBVR
IC CMOS 1 CIRCUIT SOT23-5
Texas Instruments
17 857
In Stock
1 : R6,25000
Cut Tape (CT)
3 000 : R2,62933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
SC70-5
TLV9001TIDCKR
IC CMOS 1 CIRCUIT SC70-5
Texas Instruments
9 654
In Stock
1 : R6,25000
Cut Tape (CT)
3 000 : R2,62933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SC-70-5
SC-70-6
TLV9001SIDCKR
IC CMOS 1 CIRCUIT SC70-6
Texas Instruments
5 579
In Stock
1 : R6,25000
Cut Tape (CT)
3 000 : R2,62933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SOD 123-5
TLV9001UIDBVR
IC CMOS 1 CIRCUIT SOT23-5
Texas Instruments
3 460
In Stock
1 : R6,25000
Cut Tape (CT)
3 000 : R2,62933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
5-X2SON
TLV9001IDPWR
IC CMOS 1 CIRCUIT 5X2SON
Texas Instruments
2 994
In Stock
1 : R6,97000
Cut Tape (CT)
3 000 : R2,95611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.8x0.8)
ADC081S021CIMF/NOPB
TLV9001SIDBVR
IC CMOS 1 CIRCUIT SOT23-6
Texas Instruments
3 801
In Stock
1 : R7,15000
Cut Tape (CT)
3 000 : R3,07578
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
1
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOD 123-5
TLV9001QDBVRQ1
AUTOMOTIVE, SINGLE-CHANNEL, 5.5-
Texas Instruments
2 697
In Stock
1 : R7,68000
Cut Tape (CT)
3 000 : R2,70778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Push-Pull, Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT 23-8
TLV9002IDDFR
IC OPAMP GP 2 CIRCUIT TSOT23-8
Texas Instruments
10 197
In Stock
1 : R8,58000
Cut Tape (CT)
3 000 : R3,70665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
8-VSSOP
TLV9002IDGKR
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
7 244
In Stock
1 : R8,76000
Cut Tape (CT)
2 500 : R3,83690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-SOIC
TLV9002IDR
IC OPAMP GP 2 CIRCUIT 8SOIC
Texas Instruments
6 213
In Stock
1 : R8,76000
Cut Tape (CT)
2 500 : R3,83690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
TLV9002IPWR
IC OPAMP GP 2 CIRCUIT 8TSSOP
Texas Instruments
5 574
In Stock
1 : R8,76000
Cut Tape (CT)
2 000 : R3,87636
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-WSON
TLV9002IDSGR
IC OPAMP GP 2 CIRCUIT 8WSON
Texas Instruments
4 833
In Stock
1 : R8,76000
Cut Tape (CT)
3 000 : R3,80637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
ADS1018IRUGT
TLV9002SIRUGR
IC OPAMP GP 2 CIRCUIT 10X2QFN
Texas Instruments
2 316
In Stock
1 : R9,11000
Cut Tape (CT)
3 000 : R3,80637
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-XFQFN
10-X2QFN (2x1.5)
SN74ACT32DR
TLV9004IDR
IC OPAMP GP 4 CIRCUIT 14SOIC
Texas Instruments
2 908
In Stock
1 : R10,36000
Cut Tape (CT)
2 500 : R4,63769
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
10-VSSOP
TLV9002SIDGSR
IC OPAMP GP 2 CIRCUIT 10VSSOP
Texas Instruments
16 992
In Stock
1 : R10,54000
Cut Tape (CT)
2 500 : R4,08780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
16-WQFN
TLV9004SIRTER
IC OPAMP GP 4 CIRCUIT 16WQFN
Texas Instruments
45 760
In Stock
1 : R11,26000
Cut Tape (CT)
3 000 : R5,09754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
14-QFN (2x2)
TLV9004IRUCR
IC OPAMP GP 4 CIRCUIT 14QFN
Texas Instruments
4 540
In Stock
1 : R11,26000
Cut Tape (CT)
3 000 : R5,09754
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-XFQFN
14-QFN (2x2)
14-SOT-23-THIN
TLV9004IDYYR
QUAD, 5.5-V, 1-MHZ, RRIO OPERATI
Texas Instruments
6 072
In Stock
1 : R11,62000
Cut Tape (CT)
3 000 : R4,37869
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
4
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA (x4 Channels)
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
SOT-23-14 Thin, SOT-23 Variant
14-SOT-23-THIN
16-WQFN
TLV9004IRTER
IC OPAMP GP 4 CIRCUIT 16WQFN
Texas Instruments
2 533
In Stock
1 : R12,33000
Cut Tape (CT)
3 000 : R5,59188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
8-VSSOP
TLV9002IDGKT
IC OPAMP GP 2 CIRCUIT 8VSSOP
Texas Instruments
584
In Stock
1 : R19,30000
Cut Tape (CT)
250 : R10,38104
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-WSON
TLV9002IDSGT
IC OPAMP GP 2 CIRCUIT 8WSON
Texas Instruments
9 362
In Stock
1 : R21,27000
Cut Tape (CT)
250 : R9,78704
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
8-WFDFN Exposed Pad
8-WSON (2x2)
3 094
In Stock
1 : R6,97000
Cut Tape (CT)
3 000 : R2,95611
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
1
Push-Pull, Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C
-
-
Surface Mount
4-XFDFN Exposed Pad
5-X2SON (0.8x0.8)
14-TSSOP
TLV9004IPWR
IC OPAMP GP 4 CIRCUIT 14TSSOP
Texas Instruments
57
In Stock
1 : R10,36000
Cut Tape (CT)
2 000 : R4,68391
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard (General Purpose)
4
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
OPA2863
TLV9002SIYCKR
IC CMOS 2 CIRCUIT 9DSBGA
Texas Instruments
584
In Stock
1 : R8,94000
Cut Tape (CT)
3 000 : R3,90608
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
CMOS
2
Rail-to-Rail
2V/µs
1 MHz
5 pA
400 µV
60µA (x2 Channels)
40 mA
1.8 V
5.5 V
-40°C ~ 125°C (TA)
-
-
Surface Mount
9-BGA, DSBGA
9-DSBGA (1x1)
Showing
of 25

Instrumentation, OP Amps, Buffer Amps


Products in this family are used for the reproduction of analog signals with an attendant increase in amplitude, reduction of source impedance, and/or isolation of a signal source from a driven load, as well as performing mathematical operations on analog signals such as summation, negation, integration, etc. Instrumentation amplifiers, chopper stabilized/auto-zero/zero-drift amplifiers, and current feedback types are included.