Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Power - Max | Voltage - Input | Voltage - Output | Connector - AC Output | Cord Length | Size / Dimension | Height | Form | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : R3 754,30000 Bulk | - | Bulk | Active | 1200W | 89 ~ 147 VAC | 120VAC | NEMA 5-15R (4) | 7' (2.13m) | 7.008" L x 5.984" W (178.00mm x 152.00mm) | 7.244" (184.00mm) | Tower | - | ||
81 In Stock | 1 : R6 721,27000 Bulk | - | Bulk | Active | 2400W | 89 ~ 147 VAC | 120VAC | NEMA 5-15R (4), NEMA 5-20R (2) | 6' (1.83m) | 9.488" L x 5.984" W (241.00mm x 152.00mm) | 7.008" (178.00mm) | Tower | 12 lbs (5.4 kg) |