Line Conditioners

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Power - Max
Voltage - Input
Voltage - Output
Connector - AC Output
Cord Length
Size / Dimension
Height
Form
Weight
LC1200
LINE CONDITIONER 1200W 4OUTLET
Eaton Tripp Lite
180
In Stock
1 : R3 754,30000
Bulk
-
Bulk
Active
1200W
89 ~ 147 VAC
120VAC
NEMA 5-15R (4)
7' (2.13m)
7.008" L x 5.984" W (178.00mm x 152.00mm)
7.244" (184.00mm)
Tower
-
LC2400
LINE CONDITIONER 2400W 6OUTLET
Eaton Tripp Lite
81
In Stock
1 : R6 721,27000
Bulk
-
Bulk
Active
2400W
89 ~ 147 VAC
120VAC
NEMA 5-15R (4), NEMA 5-20R (2)
6' (1.83m)
9.488" L x 5.984" W (241.00mm x 152.00mm)
7.008" (178.00mm)
Tower
12 lbs (5.4 kg)
LCR2400
LINE COND 2400W 14OUT RACK MOUNT
Eaton Tripp Lite
10
In Stock
1 : R9 003,16000
Bulk
-
Bulk
Active
2400W
89 ~ 147 VAC
120VAC
NEMA 5-15R (14)
12' (3.66m)
7.756" L x 19.000" W (197.00mm x 482.60mm)
5.252" (133.40mm)
Rackmount
25 lbs (11.3 kg)
Showing
of 3

Line Conditioners


Line conditioners are devices that provide a steady, spike free (clean) output from the normal incoming AC voltage line power. By filtering the incoming AC voltage input to remove any under or over-voltage conditions, the power supply can be maintained at steady level and protect sensitive electronics during severe brownouts and power surges from damaging circuitry.