Industrial PCs

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Core Processor
Storage
Memory
Display Type
Expansion Type
Features
Voltage - Supply
Mounting Type
Operating Temperature
Ingress Protection
Operating System
Approval Agency
7
In Stock
1 : R18 681,48000
Bulk
Bulk
Active
Box PC
Intel® Atom™ E3940 1.3GHz, 2 Core
SSD, 32GB
DDR4 (2GB Installed)
No Display
-
-
24VDC
Bracket Mount (Not Included)
0°C ~ 55°C
IP40
Supports Windows 10
CE, UL
4
In Stock
1 : R38 195,16000
Bulk
Bulk
Active
Box PC
Intel® Atom™ E3940 1.6GHz, 4 Core
SSD, 64GB
DDR4 (4GB Installed)
No Display
-
-
24VDC
Bracket Mount (Not Included)
0°C ~ 55°C
IP40
Windows 10
CE, UL
Showing
of 2

Industrial PCs


Industrial PCs are computers made to withstand the harsh environment and requirements of an industrial setting. These computers are designed to withstand shock, vibration, extreme heat, and are expected to run 24/7.