Heavy Duty Connector Housings, Hoods, Bases

Results: 15
Stocking Options
Environmental Options
Media
Exclude
15Results
Applied FiltersRemove All

Showing
of 15
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Style
Size
Lock Location
Thread Size
Size / Dimension
Housing Color
Features
Ingress Protection
Housing Material
Housing Finish
Operating Temperature
MFG_10426500
10426500
CONN HOOD HA3/4 TE PG11
LAPP
26
In Stock
1 : R199,43000
Bulk
Bulk
Obsolete
Hood
Top Entry
HA3/4
Locking Clip (1) on Base Bottom
PG11
-
Gray
-
IP65 - Dust Tight, Water Resistant
Zinc Die Cast
Powder Coated
-40°C ~ 125°C
MFG_10429500
10429500
CONN CC HOOD HA3/4 PG11
LAPP
11
In Stock
1 : R298,97000
Bulk
Bulk
Obsolete
Hood - Coupling
Bottom Entry
HA3/4
Locking Clip (1) on Hood Top
PG11
1.055" L x 1.055" W x 2.106" H (26.80mm x 26.80mm x 53.50mm)
Gray
Cable to Cable
IP65 - Dust Tight, Water Resistant
Zinc Die Cast
Powder Coated
-40°C ~ 125°C
MFG_104420C0
104420C0
CONN BASE HA10 PNL MNT
LAPP
49
In Stock
1 : R391,89000
Bulk
Bulk
Obsolete
Base - Panel Mount
Bottom Entry
HA10
Locking Clip (1) on Base Bottom
-
3.189" L x 1.161" W x 0.984" H (81.00mm x 29.50mm x 25.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
MFG_105760
105760
CONN HOOD HA32 SE PG21
LAPP
9
In Stock
1 : R834,71000
Bulk
Bulk
Obsolete
Hood
Side Entry
HA32
Locking Clip (2) on Base Bottom
PG21
3.228" L x 2.205" W x 2.953" H (82.00mm x 56.00mm x 75.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
704904
704904
CONN HOOD HA16 TE PG21 HIGH
LAPP
5
In Stock
1 : R902,26000
Bulk
Bulk
Obsolete
Hood
Top Entry
HA16
Locking Clip (1) on Base Bottom
PG21
3.110" L x 1.161" W x 2.846" H (79.00mm x 29.50mm x 72.30mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
MFG_104620C0
104620C0
CONN BASE HA106PNL MNT
LAPP
0
In Stock
5 : R561,29600
Bulk
Bulk
Obsolete
Base - Panel Mount
Bottom Entry
HA16
Locking Clip (1) on Base Bottom
-
3.780" L x 1.161" W x 0.984" H (96.00mm x 29.50mm x 25.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
MFG_10565200
10565200
CONN HOOD HA16 TE PG21
LAPP
5
In Stock
1 : R622,05000
Bulk
Bulk
Obsolete
Hood
Top Entry
HA16
Locking Clip (1) on Base Bottom
PG21
3.110" L x 1.161" W x 2.295" H (79.00mm x 29.50mm x 58.30mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
MFG_704440C0
704440C0
CONN BASE HA10 PNL MNT W/DC
LAPP
0
In Stock
5 : R798,68200
Bulk
Bulk
Obsolete
Base - Box Mount
Bottom Entry
HA10
Locking Clip (1) on Base Bottom
-
3.189" L x 1.161" W x 0.984" H (81.00mm x 29.50mm x 25.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
MFG_104720C0
104720C0
CONN BASE HA32 PNL MNT DL
LAPP
0
In Stock
5 : R907,58200
Bulk
Bulk
Obsolete
Base - Panel Mount
Bottom Entry
HA32
Locking Clip (1) on Base Bottom
-
4.016" L x 2.205" W x 1.000" H (102.00mm x 56.00mm x 25.40mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
ACCESSORIES
104740
ACCESSORIES
LAPP
0
In Stock
1 : R2 172,99000
Bulk
Bulk
Obsolete
Base - Box Mount
Side Entry
HA32
Locking Clip (2) on Base Bottom
PG21
4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
ACCESSORIES
104741
ACCESSORIES
LAPP
0
In Stock
1 : R2 222,67000
Bulk
Bulk
Obsolete
Base - Box Mount
Side Entry
HA32
Locking Clip (2) on Base Bottom
PG29
4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
ACCESSORIES
104821
ACCESSORIES
LAPP
0
In Stock
1 : R2 291,65000
Bulk
Bulk
Obsolete
Base - Box Mount
Side Entry, Dual
HA32
Locking Clip (2) on Base Bottom
PG29
4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
MFG_106255C0
106255C0
CONN BASE HB48 PNL MNT DL
LAPP
0
In Stock
1 : R2 860,09000
Bulk
Bulk
Obsolete
Base - Panel Mount
Bottom Entry
HA48
Locking Clip (2) on Base Bottom
-
4.902" L x 3.110" W x 1.193" H (124.50mm x 79.00mm x 30.30mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
MFG_104450
104450
CONN HOOD HA10 SE PG16
LAPP
0
In Stock
Obsolete
Bulk
Obsolete
Hood
Side Entry
HA10
Locking Clip (1) on Base Bottom
PG16
2.480" L x 1.161" W x 2.098" H (63.00mm x 29.50mm x 53.30mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
ACCESSORIES
104820
ACCESSORIES
LAPP
0
In Stock
Obsolete
Bulk
Obsolete
Base - Box Mount
Side Entry, Dual
HA32
Locking Clip (2) on Base Bottom
PG21
4.173" L x 2.244" W x 2.953" H (106.00mm x 57.00mm x 75.00mm)
Gray
-
IP65 - Dust Tight, Water Resistant
Aluminum Alloy
Powder Coated
-40°C ~ 125°C
Showing
of 15

Heavy Duty Connector Housings, Hoods, Bases


Products within this family are the outermost components of modular connector systems listed as "heavy duty," which serve to hold components known as frames, within which inserts and modules are mounted, within which the contacts that carry electrical power or signals are contained. In this context, "heavy duty" refers to a relatively specific range of interconnect products that are typically of rectangular format and characterized by features such as cast metal backshells, guide pins, and pin-and-latch retention mechanisms.