Assmann WSW Components Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55 532 In Stock | 1 : R9,63000 Digi-Spool®, Continuous Spool 300 : R5,22217 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
33 642 In Stock | 1 : R12,68000 Digi-Spool®, Continuous Spool 300 : R5,73003 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.394" (10.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
61 444 In Stock | 1 : R16,38000 Digi-Spool®, Continuous Spool 300 : R7,34463 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
46 075 In Stock | 1 : R17,18000 Digi-Spool®, Continuous Spool 300 : R7,69677 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
1 058 In Stock | 1 : R24,08000 Digi-Spool®, Continuous Spool 300 : R10,80500 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
293 In Stock | 1 : R38,21000 Digi-Spool®, Continuous Spool 300 : R17,15960 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
375 In Stock | 1 : R1 794,95000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
131 In Stock | 1 : R2 637,19000 Spool | Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
85 In Stock | 1 : R4 939,00000 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
14 213 In Stock | 1 : R15,57000 Digi-Spool®, Continuous Spool 300 : R7,00480 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
3 272 In Stock | 1 : R15,57000 Digi-Spool®, Continuous Spool 300 : R6,97323 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 15 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.750" (19.05mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
2 971 In Stock | 1 : R17,34000 Digi-Spool®, Continuous Spool 300 : R7,78187 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.551" (14.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
2 700 In Stock | 1 : R19,43000 Digi-Spool®, Continuous Spool 300 : R8,70503 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.630" (16.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
5 029 In Stock | 1 : R23,92000 Digi-Spool®, Continuous Spool 300 : R10,75470 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 24 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.200" (30.48mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
1 617 In Stock | 1 : R29,22000 Digi-Spool®, Continuous Spool 300 : R13,08377 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 24 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 0.945" (24.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
4 019 In Stock | 1 : R29,38000 Digi-Spool®, Continuous Spool 300 : R13,17847 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 30 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.500" (38.10mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
1 426 In Stock | 1 : R33,07000 Digi-Spool®, Continuous Spool 300 : R14,80057 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 34 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
3 211 In Stock | 1 : R35,64000 Digi-Spool®, Continuous Spool 300 : R15,99773 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 37 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
6 767 In Stock | 1 : R39,66000 Digi-Spool®, Continuous Spool 300 : R17,76807 Box | Box Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
4 559 In Stock | 1 : R45,60000 Digi-Spool®, Continuous Spool 300 : R20,45837 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.039" (1.00mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.575" (40.00mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
4 596 In Stock | 1 : R47,04000 Digi-Spool®, Continuous Spool 300 : R21,09573 Bulk | Bulk Digi-Spool®, Continuous Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
6 119 In Stock | 1 : R59,24000 Digi-Spool®, Continuous Spool 300 : R26,54267 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 64 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 3.200" (81.28mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -10°C ~ 105°C | UL Style 2651 | - | |||
1 136 In Stock | 1 : R61,49000 Digi-Spool®, Continuous Spool 300 : R27,51933 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
227 In Stock | 1 : R64,70000 Digi-Spool®, Continuous Spool 300 : R28,95197 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 37 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | |||
3 611 In Stock | 1 : R75,46000 Digi-Spool®, Continuous Spool 300 : R33,77117 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | 300.0' (91.44m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Multiple | 0.035" (0.89mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - |