Molex Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 596 Feet In Stock | 1 : R27,65000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 2 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 19 Strands / 40 AWG | Unshielded | Natural | - | - | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -55°C ~ 200°C | UL Style 20424 | - | |||
901 In Stock | 1 : R31,41000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 6 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | Solid | Unshielded | Natural | - | 0.150" (3.81mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -65°C ~ 200°C | - | - | |||
6 046 Feet In Stock | 1 : R60,70000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.039" (1.00mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | 0.029" (0.74mm) | - | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | 200°C | - | - | |||
1 363 Feet In Stock | 1 : R89,49000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 19 Strands / 40 AWG | Unshielded | Natural | - | - | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | 200°C | UL Style 20424 | - | |||
754 Feet In Stock | 1 : R124,34000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Green | 0.032" (0.81mm) | 1.000" (25.40mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | 200°C | - | - | |||
2 200 Feet In Stock | 1 : R261,29000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 30 | 0.039" (1.00mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | - | 1.500" (38.10mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | 200°C | - | - | |||
1 819 In Stock | 1 : R478,07000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 68 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Natural | - | 1.700" (43.18mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | -55°C ~ 200°C | UL Style 20726 | - | |||
1 721 Feet In Stock | 1 : R56,28000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | - | - | - | - | - | - | 300 V | - | - | -65°C ~ 200°C | - | - | |||
1 644 Feet In Stock | 1 : R61,52000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 12 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Natural | - | - | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -65°C ~ 200°C | - | - | |||
1 379 Feet In Stock | 1 : R64,95000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | Solid | Unshielded | Natural | - | 0.250" (6.35mm) | Fluorinated Ethylene-Propylene (FEP) | 150 V | - | - | 150°C | - | - | |||
146 In Stock | 1 : R261,12000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 18 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | - | Unshielded | Natural | - | - | - | - | - | - | - | - | - | |||
1 544 Marketplace | 70 : R15,37929 Box | * | Box | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 2 320 Marketplace Check Lead Time | 2 800 : R46,00298 Spool 25 : R46,46520 Bulk | Bulk Spool | Active | Flat Cable | 6 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.032" (0.81mm) | - | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -65°C ~ 200°C | UL Style 20424 | - | |||
1 326 Feet In Stock | 1 : R98,00000 (Per Foot) 2 500 : R36,84314 (Per Foot) | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 4 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 19 Strands / 40 AWG | Unshielded | Natural | - | - | - | - | - | - | - | - | - | |||
0 In Stock 74 Marketplace | 1 : R1 679,13000 Bulk | Bulk Bulk | Obsolete | Flat Cable | 20 | 0.039" (1.00mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.031" (0.79mm) | 0.787" (20.00mm) | Poly-Vinyl Chloride (PVC) | 150 V | - | - | -20°C ~ 105°C | UL E61522 | Zippable | |||
3 603 Marketplace | 25 : R129,90640 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | - | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | - | 1.300" (33.02mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -55°C ~ 200°C | UL Style 20424 | - | |||
0 In Stock 5 Marketplace | 1 : R1 170,14000 Bulk 1 : R1 241,96000 Spool | Bulk Spool | Obsolete | Flat Cable | 2 | 0.100" (2.54mm) | 100.0' (30.48m) | 24 AWG | 7 Strands / 32 AWG | Unshielded | Gray | 0.044" (1.12mm) | 0.200" (5.08mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E61522 | - | |||
0 In Stock 5 Marketplace | 12 : R1 593,27500 Bulk 1 : R1 566,07000 Spool | Bulk Spool | Obsolete | Flat Cable | 6 | 0.100" (2.54mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.041" (1.04mm) | 0.600" (15.24mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E61522 | Zippable | |||
0 In Stock 2 Marketplace | 5 : R1 050,76800 Bulk 1 : R3 408,32000 Spool | Bulk Spool | Obsolete | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E61522 | - | |||
3 Marketplace | 1 : R3 459,37000 Spool | Spool | Obsolete | Flat Cable | 19 | 0.100" (2.54mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.041" (1.04mm) | 1.900" (48.26mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL E61522 | Zippable | |||
0 Feet In Stock Check Lead Time | 1 : R90,64000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Natural | - | 0.250" (6.35mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -65°C ~ 200°C | - | - | |||
0 In Stock Check Lead Time | 1 : R158,70000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Blue | 0.029" (0.74mm) | 0.700" (17.78mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | 200°C | - | - | |||
0 Feet In Stock Check Lead Time | 1 : R80,50000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.025" (0.64mm) | Enter Number of Feet in Order Quantity | 30 AWG | 7 Strands / 38 AWG | Unshielded | Natural | - | 0.400" (10.16mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | -65°C ~ 200°C | - | - | |||
0 Feet In Stock Check Lead Time | 1 : R64,95000 (Per Foot) | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 28 AWG | 7 Strands / 36 AWG | Unshielded | Red | 0.029" (0.74mm) | 0.500" (12.70mm) | Fluorinated Ethylene-Propylene (FEP) | 300 V | - | - | 200°C | - | - | |||
0 In Stock | 2 800 : R15,74746 Spool | Spool | Obsolete | Flat Cable | 2 | 0.050" (1.27mm) | 100.0' (30.48m) | 24 AWG | 19 Strands / 36 AWG | Unshielded | Multiple | - | - | Fluorinated Ethylene-Propylene (FEP) | - | - | - | - | - | - |