Flat Ribbon Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 500 In Stock | 1 : R18,94000 Digi-Spool®, Continuous Spool 300 : R8,53483 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
65 In Stock | 1 : R1 535,18000 Spool | Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
6 530 In Stock | 1 : R17,18000 Digi-Spool®, Continuous Spool 300 : R7,74547 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
501 In Stock | 1 : R41,74000 Digi-Spool®, Continuous Spool 100 : R21,80430 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
497 In Stock | 1 : R18,94000 Digi-Spool®, Continuous Spool 300 : R8,53483 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
1 525 In Stock | 1 : R22,00000 Digi-Spool®, Continuous Spool 100 : R11,53230 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
397 In Stock | 1 : R49,29000 Digi-Spool®, Continuous Spool 100 : R25,79560 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 24 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.200" (30.48mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
1 078 In Stock | 1 : R51,22000 Digi-Spool®, Continuous Spool 100 : R26,78780 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 25 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.250" (31.75mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
758 In Stock | 1 : R68,39000 Digi-Spool®, Continuous Spool 300 : R30,59120 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
358 In Stock | 1 : R121,86000 Digi-Spool®, Continuous Spool 100 : R63,63080 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 64 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 3.200" (81.28mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
35 In Stock | 1 : R2 365,54000 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
110 In Stock | 1 : R22,00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 10 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.500" (12.70mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
256 In Stock | 1 : R25,85000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
799 In Stock | 1 : R29,38000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
365 In Stock | 1 : R97,13000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | Enter Number of Feet in Order Quantity | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
16 In Stock | 1 : R3 696,18000 Spool | Spool | Active | Flat Cable | 26 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.300" (33.02mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
79 In Stock | 1 : R68,07000 Digi-Spool®, Continuous Spool 100 : R35,54580 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 34 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.700" (43.18mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
2 In Stock | 1 : R1 391,97000 Spool | Spool | Active | Flat Cable | 9 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.450" (11.43mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
2 In Stock | 1 : R4 971,91000 Spool | Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
9 In Stock | 1 : R6 748,24000 Spool | Spool | Active | Flat Cable | 50 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.500" (63.50mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
190 In Stock | 1 : R73,53000 Digi-Spool®, Continuous Spool 100 : R39,05060 Spool | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 37 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.850" (46.99mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
10 In Stock | 1 : R2 091,97000 Spool | Spool | Active | Flat Cable | 14 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.700" (17.78mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
3 In Stock | 1 : R5 495,63000 Spool | Spool | Active | Flat Cable | 40 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 2.000" (50.80mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
5 In Stock | 1 : R4 217,17000 Spool | Spool | Active | Flat Cable | 30 | 0.050" (1.27mm) | 100.0' (30.48m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 1.500" (38.10mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable | |||
2 In Stock | 1 : R5 621,66000 Spool | Spool | Active | Flat Cable | 16 | 0.050" (1.27mm) | 300.0' (91.44m) | 26 AWG | 7 Strands / 34 AWG | Unshielded | Multiple | 0.042" (1.07mm) | 0.800" (20.32mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | -20°C ~ 105°C | UL Style 20462 | Zippable |