Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40 359 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 47 µH | ±10% | 250 mA | - | Unshielded | 1.69Ohm Max | 40 @ 1MHz | 17MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
34 980 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 22 µH | ±10% | 320 mA | - | Unshielded | 920mOhm Max | 35 @ 1MHz | 25MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
5 079 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 10 µH | ±10% | 500 mA | - | Unshielded | 400mOhm Max | 35 @ 1MHz | 38MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
15 038 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 15 µH | ±10% | 400 mA | - | Unshielded | 560mOhm Max | 35 @ 1MHz | 31MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
4 589 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 68 µH | ±10% | 200 mA | - | Unshielded | 2.55Ohm Max | 40 @ 1MHz | 15MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
3 678 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 220 µH | ±10% | 100 mA | - | Unshielded | 8Ohm Max | 40 @ 800kHz | 10MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
3 252 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 800 mA | - | Unshielded | 190mOhm Max | 20 @ 1MHz | 58MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
1 160 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 150 µH | ±10% | 130 mA | - | Unshielded | 5.9Ohm Max | 40 @ 800kHz | 11MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
4 806 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 33 µH | ±10% | 270 mA | - | Unshielded | 1.3Ohm Max | 40 @ 1MHz | 20MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
1 336 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 6.8 µH | ±20% | 640 mA | - | Unshielded | 270mOhm Max | 20 @ 1MHz | 46MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
2 160 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 950 mA | - | Unshielded | 138mOhm Max | 18 @ 1MHz | 67MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
769 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 100 µH | ±10% | 160 mA | - | Unshielded | 3.5Ohm Max | 40 @ 800kHz | 13MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
279 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 470 µH | ±10% | 70 mA | - | Unshielded | 16.8Ohm Max | 50 @ 800kHz | 9MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
600 In Stock | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 1.1 A | - | Unshielded | 104mOhm Max | 18 @ 1MHz | 85MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
0 In Stock Check Lead Time | 1 : R9,16000 Cut Tape (CT) 2 500 : R4,74652 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 2 A | - | Unshielded | 58mOhm Max | 18 @ 1MHz | 133MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
0 In Stock Check Lead Time | 2 500 : R4,56400 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | - | 330 µH | ±10% | 80 mA | - | Unshielded | 13.5Ohm Max | 40 @ 800kHz | 9MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) | |||
0 In Stock Check Lead Time | 1 : R10,96000 Cut Tape (CT) 2 500 : R4,56400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 1.4 A | - | Unshielded | 68mOhm Max | 18 @ 1MHz | 103MHz | - | -40°C ~ 85°C | 10 kHz | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.091" (2.30mm) |