FPGAs (Field Programmable Gate Array)

Results: 252
Stocking Options
Environmental Options
Media
Exclude
252Results
Applied FiltersRemove All

Showing
of 252
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
36-WLCSP
IC FPGA 27 I/O 36WLCSP
Altera
3 159
In Stock
1 : R85,41000
Cut Tape (CT)
1 000 : R64,22016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
125
2000
110592
27
1.15V ~ 1.25V
Surface Mount
0°C ~ 85°C (TJ)
-
-
36-UFBGA, WLCSP
36-VBGA (3.47x3.4)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
1 591
In Stock
1 : R161,03000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
1 817
In Stock
1 : R167,13000
Tray
Tray
Active
Not Verified
125
2000
110592
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
235
In Stock
1 : R214,66000
Tray
Tray
Active
Not Verified
125
2000
110592
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
958
In Stock
1 : R222,84000
Tray
Tray
Active
Not Verified
125
2000
110592
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
230
In Stock
1 : R258,97000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
440
In Stock
1 : R345,18000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
425
In Stock
1 : R395,76000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
686
In Stock
1 : R473,14000
Tray
Tray
Active
Not Verified
250
4000
193536
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
251
In Stock
1 : R493,69000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-LQFP Exposed Pad
IC FPGA 101 I/O 144EQFP
Altera
485
In Stock
1 : R527,73000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
296
In Stock
1 : R658,26000
Tray
Tray
Active
Not Verified
500
8000
387072
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
544
In Stock
1 : R750,73000
Tray
Tray
Active
Not Verified
1000
16000
562176
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
384
In Stock
1 : R773,37000
Tray
Tray
Active
Not Verified
1000
16000
562176
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
189
In Stock
1 : R1 001,03000
Tray
Tray
Active
Not Verified
1000
16000
562176
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
10M50SCE144A7G
IC FPGA 101 I/O 144EQFP
Altera
54
In Stock
1 : R1 307,84000
Tray
Tray
Active
Not Verified
3125
50000
1677312
101
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
324 UBGA
IC FPGA 246 I/O 324UBGA
Altera
28
In Stock
1 : R1 333,21000
Tray
Tray
Active
Not Verified
1000
16000
562176
246
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
324-LFBGA
324-UBGA (15x15)
144-EQFP
IC FPGA 101 I/O 144EQFP
Altera
38
In Stock
1 : R1 469,19000
Tray
Tray
Active
Not Verified
1563
25000
691200
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
10M50SCE144A7G
IC FPGA 101 I/O 144EQFP
Altera
120
In Stock
1 : R1 744,05000
Tray
Tray
Active
Not Verified
3125
50000
1677312
101
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP Exposed Pad
144-EQFP (20x20)
256 LBGA
IC FPGA 178 I/O 256FBGA
Altera
103
In Stock
1 : R3 765,70000
Tray
Tray
Active
Not Verified
3125
50000
1677312
178
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
256-LBGA
256-FBGA (17x17)
10M16DAF484C8G
IC FPGA 360 I/O 484FBGA
Altera
68
In Stock
1 : R4 103,34000
Tray
Tray
Active
Not Verified
3125
50000
1677312
360
1.15V ~ 1.25V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
484-BGA
484-FBGA (23x23)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
239
In Stock
1 : R138,55000
Tray
Tray
Active
Not Verified
125
2000
110592
112
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
MAX 10 Series_153-MBGA Pkg
IC FPGA 112 I/O 153MBGA
Altera
348
In Stock
1 : R184,79000
Tray
Tray
Active
Not Verified
125
2000
110592
112
2.85V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
153-VFBGA
153-MBGA (8x8)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
523
In Stock
1 : R316,12000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
169-UBGA (11x11)
IC FPGA 130 I/O 169UBGA
Altera
180
In Stock
1 : R339,40000
Tray
Tray
Active
Not Verified
250
4000
193536
130
2.85V ~ 3.465V
Surface Mount
-40°C ~ 125°C (TJ)
-
-
169-LFBGA
169-UBGA (11x11)
Showing
of 252

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.