FPGAs (Field Programmable Gate Array)

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
137
In Stock
1 : R2 011,69000
Tray
Tray
Active
Not Verified
21000
84000
3833856
205
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
381-FBGA
381-CABGA (17x17)
44
In Stock
1 : R1 141,51000
Tray
Tray
Active
Not Verified
11000
44000
1990656
203
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
381-FBGA
381-CABGA (17x17)
173
In Stock
1 : R1 256,30000
Tray
Tray
Active
Not Verified
11000
44000
1990656
203
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
381-FBGA
381-CABGA (17x17)
40
In Stock
1 : R1 337,38000
Tray
Tray
Active
Not Verified
11000
44000
1990656
245
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
554-FBGA
554-CABGA (23x23)
60
In Stock
1 : R2 352,06000
Tray
Tray
Active
Not Verified
21000
84000
3833856
259
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
554-FBGA
554-CABGA (23x23)
129
In Stock
1 : R1 701,03000
Tray
Tray
Active
Not Verified
21000
84000
3833856
118
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
285-LFBGA, CSPBGA
285-CSFBGA (10x10)
167
In Stock
1 : R1 871,21000
Tray
Tray
Active
Not Verified
21000
84000
3833856
118
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
285-LFBGA, CSPBGA
285-CSFBGA (10x10)
0
In Stock
Check Lead Time
1 : R675,11000
Tray
Tray
Active
Not Verified
6000
24000
1032192
197
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
381-FBGA
381-CABGA (17x17)
0
In Stock
Check Lead Time
168 : R506,73595
Tray
Tray
Active
Not Verified
6000
24000
1032192
118
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
285-LFBGA, CSPBGA
285-CSFBGA (10x10)
0
In Stock
Check Lead Time
168 : R558,91470
Tray
Tray
Active
Not Verified
6000
24000
1032192
118
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
285-LFBGA, CSPBGA
285-CSFBGA (10x10)
0
In Stock
Check Lead Time
90 : R646,21378
Tray
Tray
Active
Not Verified
6000
24000
1032192
197
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
381-FBGA
381-CABGA (17x17)
0
In Stock
Check Lead Time
168 : R857,33988
Tray
Tray
Active
Not Verified
11000
44000
1990656
118
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
285-LFBGA, CSPBGA
285-CSFBGA (10x10)
0
In Stock
Check Lead Time
168 : R944,03875
Tray
Tray
Active
Not Verified
11000
44000
1990656
118
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
285-LFBGA, CSPBGA
285-CSFBGA (10x10)
0
In Stock
Check Lead Time
60 : R1 281,19433
Tray
Tray
Active
Not Verified
11000
44000
1990656
245
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
554-FBGA
554-CABGA (23x23)
0
In Stock
Check Lead Time
90 : R1 591,05411
Tray
Tray
Active
Not Verified
21000
84000
3833856
205
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
381-FBGA
381-CABGA (17x17)
0
In Stock
Check Lead Time
60 : R1 863,19083
Tray
Tray
Active
Not Verified
21000
84000
3833856
259
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
554-FBGA
554-CABGA (23x23)
0
In Stock
Check Lead Time
40 : R2 179,47425
Tray
Tray
Active
Not Verified
21000
84000
3833856
365
1.045V ~ 1.155V
Surface Mount
0°C ~ 85°C (TJ)
756-FBGA
756-CABGA (27x27)
0
In Stock
Check Lead Time
40 : R2 400,22650
Tray
Tray
Active
Not Verified
21000
84000
3833856
365
1.045V ~ 1.155V
Surface Mount
-40°C ~ 100°C (TJ)
756-FBGA
756-CABGA (27x27)
Showing
of 18

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.