FPGAs (Field Programmable Gate Array)

Results: 96
Stocking Options
Environmental Options
Media
Exclude
96Results
Applied FiltersRemove All

Showing
of 96
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
701
In Stock
1 : R158,94000
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
176
In Stock
1 : R212,09000
Tray
Tray
Active
Not Verified
392
6272
276480
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
EP3C10U256C7N
IC FPGA 150 I/O 256UBGA
Altera
106
In Stock
1 : R446,17000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
144 LQFP
IC FPGA 76 I/O 144EQFP
Altera
169
In Stock
1 : R464,15000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
1.2V
Surface Mount
0°C ~ 85°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
EP3C10U256C7N
IC FPGA 150 I/O 256UBGA
Altera
407
In Stock
1 : R476,19000
Tray
Tray
Active
Not Verified
1539
24624
608256
150
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
144 LQFP
IC FPGA 76 I/O 144EQFP
Altera
110
In Stock
1 : R618,92000
Tray
Tray
Active
Not Verified
1539
24624
608256
76
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
484-UBGA
IC FPGA 325 I/O 484FBGA
Altera
104
In Stock
1 : R755,23000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
IC FPGA 325 I/O 484FBGA
Altera
552
In Stock
1 : R1 007,13000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
IC FPGA 289 I/O 484FBGA
Altera
132
In Stock
1 : R2 154,74000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
484-UBGA
IC FPGA 277 I/O 484FBGA
Altera
108
In Stock
1 : R3 271,37000
Tray
Tray
Active
Not Verified
7443
119088
3981312
277
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-BGA
484-FBGA (23x23)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
357
In Stock
1 : R212,41000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
0°C ~ 85°C (TJ)
256-LFBGA
256-UBGA (14x14)
EP3C10U256C7N
IC FPGA 176 I/O 256UBGA
Altera
298
In Stock
1 : R283,53000
Tray
Tray
Active
Not Verified
645
10320
423936
176
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
256-LFBGA
256-UBGA (14x14)
144 LQFP
IC FPGA 88 I/O 144EQFP
Altera
102
In Stock
1 : R295,09000
Tray
Tray
Active
Not Verified
645
10320
423936
88
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
144-LQFP Exposed Pad
144-EQFP (20x20)
164-TFBGA
IC FPGA 87 I/O 164MBGA
Altera
285
In Stock
1 : R382,59000
Tray
Tray
Active
Not Verified
963
15408
516096
87
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
164-TFBGA
164-MBGA (8x8)
164-TFBGA
IC FPGA 87 I/O 164MBGA
Altera
196
In Stock
1 : R459,49000
Tray
Tray
Active
Not Verified
963
15408
516096
87
1.2V
Surface Mount
0°C ~ 85°C (TJ)
164-TFBGA
164-MBGA (8x8)
484 FBGA
IC FPGA 325 I/O 484UBGA
Altera
125
In Stock
1 : R880,78000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484 FBGA
IC FPGA 325 I/O 484UBGA
Altera
85
In Stock
1 : R1 056,90000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
-40°C ~ 125°C (TJ)
484-FBGA
484-UBGA (19x19)
484 FBGA
IC FPGA 321 I/O 484UBGA
Altera
84
In Stock
1 : R1 396,79000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484 FBGA
IC FPGA 289 I/O 484UBGA
Altera
59
In Stock
1 : R1 507,73000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
IC FPGA 289 I/O 484FBGA
Altera
163
In Stock
1 : R1 615,94000
Tray
Tray
Active
Not Verified
5079
81264
2810880
289
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
484 FBGA
IC FPGA 321 I/O 484UBGA
Altera
84
In Stock
1 : R1 675,98000
Tray
Tray
Active
Not Verified
3491
55856
2396160
321
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
484-UBGA
IC FPGA 277 I/O 484FBGA
Altera
29
In Stock
1 : R2 453,36000
Tray
Tray
Active
Not Verified
7443
119088
3981312
277
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-BGA
484-FBGA (23x23)
164-TFBGA
IC FPGA 101 I/O 164MBGA
Altera
132
In Stock
1 : R313,23000
Tray
Tray
Active
Not Verified
645
10320
423936
101
1.2V
Surface Mount
-40°C ~ 100°C (TJ)
164-TFBGA
164-MBGA (8x8)
164-TFBGA
IC FPGA 87 I/O 164MBGA
Altera
258
In Stock
1 : R382,59000
Tray
Tray
Active
Not Verified
963
15408
516096
87
1.0V
Surface Mount
-40°C ~ 100°C (TJ)
164-TFBGA
164-MBGA (8x8)
484 FBGA
IC FPGA 325 I/O 484UBGA
Altera
169
In Stock
1 : R1 056,90000
Tray
Tray
Active
Not Verified
2475
39600
1161216
325
1.2V
Surface Mount
0°C ~ 85°C (TJ)
484-FBGA
484-UBGA (19x19)
Showing
of 96

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.