FPGAs (Field Programmable Gate Array)

Results: 514
Stocking Options
Environmental Options
Media
Exclude
514Results
Applied FiltersRemove All

Showing
of 514
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of LABs/CLBs
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
2 688
In Stock
1 : R76,26000
Tray
Tray
Active
Not Verified
32
256
-
21
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
495
In Stock
1 : R86,70000
Tray
Tray
Active
Not Verified
32
256
-
21
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
3 349
In Stock
1 : R89,91000
Tray
Tray
Active
Not Verified
32
256
-
21
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
664
In Stock
1 : R212,73000
Tray
Tray
Active
Not Verified
160
1280
65536
79
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
174
In Stock
1 : R242,43000
Tray
Tray
Active
Not Verified
264
2112
75776
79
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
1 287
In Stock
1 : R310,66000
Tray
Tray
Active
Not Verified
540
4320
94208
104
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
132-LFBGA, CSPBGA
132-CSPBGA (8x8)
115
In Stock
1 : R361,24000
Tray
Tray
Active
Not Verified
540
4320
94208
114
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
830
In Stock
1 : R525,00000
Tray
Tray
Active
Not Verified
858
6864
245760
114
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
395
In Stock
1 : R106,77000
Tray
Tray
Active
Not Verified
32
256
-
21
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
2 142
In Stock
1 : R121,22000
Tray
Tray
Active
Not Verified
32
256
-
55
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
1 412
In Stock
1 : R126,03000
Tray
Tray
Active
Not Verified
32
256
-
55
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
132-LFBGA, CSPBGA
132-CSPBGA (8x8)
260
In Stock
1 : R136,47000
Tray
Tray
Active
Not Verified
80
640
18432
40
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
48-VFQFN Exposed Pad
48-QFN (7x7)
269
In Stock
1 : R155,73000
Tray
Tray
Active
Not Verified
160
1280
65536
21
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
32-UFQFN Exposed Pad
32-QFN (5x5)
936
In Stock
1 : R163,76000
Cut Tape (CT)
1 000 : R131,45031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
160
1280
65536
18
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
25-WLCSP
25-WLCSP
306
In Stock
1 : R201,49000
Tray
Tray
Active
Not Verified
160
1280
65536
104
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
132-LFBGA, CSPBGA
132-CSPBGA (8x8)
180
In Stock
1 : R203,10000
Tray
Tray
Active
Not Verified
160
1280
65536
79
1.14V ~ 1.26V
Surface Mount
0°C ~ 85°C (TJ)
-
-
100-LQFP
100-TQFP (14x14)
874
In Stock
1 : R215,94000
Tray
Tray
Active
Not Verified
160
1280
65536
104
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
132-LFBGA, CSPBGA
132-CSPBGA (8x8)
396
In Stock
1 : R227,98000
Tray
Tray
Active
Not Verified
160
1280
65536
104
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
132-LFBGA, CSPBGA
132-CSPBGA (8x8)
568
In Stock
1 : R248,85000
Tray
Tray
Active
Not Verified
160
1280
65536
107
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
455
In Stock
1 : R268,12000
Tray
Tray
Active
Not Verified
160
1280
65536
107
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
733
In Stock
1 : R284,17000
Cut Tape (CT)
1 000 : R228,78375
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
264
2112
75776
40
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C
-
-
49-UFBGA, WLCSP
49-WLCSP (3.11x3.19)
133
In Stock
1 : R284,98000
Tray
Tray
Active
Not Verified
540
4320
94208
68
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
84-VFQFN Dual Rows, Exposed Pad
84-QFN (7x7)
341
In Stock
1 : R286,58000
Tray
Tray
Active
Not Verified
540
4320
94208
104
2.375V ~ 3.465V
Surface Mount
0°C ~ 85°C (TJ)
-
-
132-LFBGA, CSPBGA
132-CSPBGA (8x8)
242
In Stock
1 : R300,23000
Tray
Tray
Active
Not Verified
264
2112
75776
111
2.375V ~ 3.465V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
414
In Stock
1 : R313,88000
Tray
Tray
Active
Not Verified
264
2112
75776
111
1.14V ~ 1.26V
Surface Mount
-40°C ~ 100°C (TJ)
-
-
144-LQFP
144-TQFP (20x20)
Showing
of 514

FPGAs (Field Programmable Gate Array)


A Field Programmable Gate Array (FPGA) is a programmable integrated circuit that allows users to implement customized hardware logic configurations after manufacturing. FPGAs are user-configurable and are widely used for performing logical operations and information processing, often in applications demanding real-time performance and extremely high speeds. With a very high level of integrated functionality, FPGAs can replace general-purpose microprocessors in systems where known operations—such as receiving and processing data from high-speed data converters—need to be executed rapidly and deterministically. Unlike fixed-function chips, FPGAs are reprogrammable, meaning they can be configured multiple times using hardware description languages like Verilog.

At the heart of an FPGA are configurable logic blocks (CLBs), programmable interconnects, logic gates, and flip-flops, which are organized into a flexible architecture called a gate array. These components support complex logic creation, digital signal processing, and extensive parallel processing. Typically, FPGAs require an external memory device—often flash memory or read-only storage—to hold the configuration data and reload it upon each startup. This makes them particularly well-suited for telecommunications, data center infrastructure, and advanced embedded systems where both performance and low power consumption are critical.

FPGAs serve as a software-defined hardware platform, allowing designers to build custom processor logic or accelerate functions beyond what a typical microcontroller can handle. The flexibility to reconfigure them makes FPGAs a key technology for prototyping, evolving product designs, and deploying real-time hardware solutions.

DigiKey carries top FPGA suppliers, including AMD (formerly Xilinx), Intel (formerly Altera), Lattice Semiconductor and Microchip Technology.